LP0805A1119AWTR
vs
LP0805A1119ASTR
feature comparison
Pbfree Code |
No
|
Yes
|
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
AVX CORP
|
AVX CORP
|
Reach Compliance Code |
compliant
|
compliant
|
Factory Lead Time |
14 Weeks
|
14 Weeks
|
Attenuation Frequency-Max |
3357 MHz
|
3357 MHz
|
Attenuation Frequency-Min |
2238 MHz
|
2238 MHz
|
Attenuation@Freq-Max |
20 dB
|
20 dB
|
Attenuation@Freq-Min |
30 dB
|
30 dB
|
Average Input Power |
3 W
|
3 W
|
Center or Cutoff Frequency (fo/fc) |
1119 MHz
|
1119 MHz
|
Filter Type |
LOW PASS FILTER
|
LOW PASS FILTER
|
Height |
1.02 mm
|
1.02 mm
|
Input Impedance |
50 OHM
|
50 OHM
|
Insertion Loss-Max |
0.4 dB
|
0.4 dB
|
JESD-609 Code |
e0
|
e3
|
Length |
2.03 mm
|
2.03 mm
|
Mounting Type |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
4
|
4
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Impedance |
50 OHM Ω
|
50 OHM Ω
|
Packing Method |
TAPE AND REEL
|
TAPE AND REEL
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
MATTE TIN
|
VSWR |
1.7
|
1.7
|
Width |
1.55 mm
|
1.55 mm
|
Base Number Matches |
1
|
1
|
|
|
|