Part Details for LNW2G152MSEFBN by Nichicon Corporation
Overview of LNW2G152MSEFBN by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LNW2G152MSEFBN
LNW2G152MSEFBN CAD Models
LNW2G152MSEFBN Part Data Attributes
|
LNW2G152MSEFBN
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LNW2G152MSEFBN
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 1500uF, Chassis Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 1500 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 2.32 mA | |
Manufacturer Series | NW | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 6500 mA | |
Surface Mount | NO | |
Tan Delta | 0.25 | |
Terminal Shape | BINDING POST |
Alternate Parts for LNW2G152MSEFBN
This table gives cross-reference parts and alternative options found for LNW2G152MSEFBN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LNW2G152MSEFBN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RWY400LG1500MC | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 1500uF, Chassis Mount, RADIAL LEADED | Chemi-Con | LNW2G152MSEFBN vs RWY400LG1500MC |
B43564-A158-M | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 1500uF, CHASSIS MOUNT, RADIAL LEADED | TDK Epcos | LNW2G152MSEFBN vs B43564-A158-M |
152LKP400M | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 1500uF, CHASSIS MOUNT, CAN, ROHS COMPLIANT | Illinois Capacitor Inc | LNW2G152MSEFBN vs 152LKP400M |
CECWP2G152M2-L22 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 1500uF, CHASSIS MOUNT | Chemi-Con | LNW2G152MSEFBN vs CECWP2G152M2-L22 |
ECOG2GU152K(D) | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 1500uF, Chassis Mount, CAN | Panasonic Electronic Components | LNW2G152MSEFBN vs ECOG2GU152K(D) |
CEBWP2G152M2L22 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 1500uF, CHASSIS MOUNT, RADIAL LEADED | Chemi-Con | LNW2G152MSEFBN vs CEBWP2G152M2L22 |
ERWV401LGC152MC80M | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 1500uF, Chassis Mount, ROHS COMPLIANT | Chemi-Con | LNW2G152MSEFBN vs ERWV401LGC152MC80M |
400LSU1500MNB51X98 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 1500uF, Chassis Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | LNW2G152MSEFBN vs 400LSU1500MNB51X98 |
B43564A9158M003 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 1500uF, Chassis Mount, ROHS COMPLIANT | TDK Corporation | LNW2G152MSEFBN vs B43564A9158M003 |
B43564-A158-M | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 1500uF, Chassis Mount, RADIAL LEADED | TDK Corporation | LNW2G152MSEFBN vs B43564-A158-M |