LNW2G152MSEFBN vs B43564-A158-M feature comparison

LNW2G152MSEFBN Nichicon Corporation

Buy Now Datasheet

B43564-A158-M TDK Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NICHICON CORP TDK CORP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8532.22.00
Capacitance 1500 µF 1500 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Leakage Current 2.32 mA 3.32927 mA
Manufacturer Series NW
Mounting Feature CHASSIS MOUNT CHASSIS MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -25 °C -25 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 400 V 400 V
Ripple Current 6500 mA 6700 mA
Surface Mount NO NO
Tan Delta 0.25
Terminal Shape BINDING POST BINDING POST
Base Number Matches 1 1
ESR 93 mΩ

Compare LNW2G152MSEFBN with alternatives

Compare B43564-A158-M with alternatives