There are no models available for this part yet.
Overview of LNR2C333MSEB by Nichicon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LNR2C333MSEB by Nichicon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
LNR2C333MSEB-ND
|
DigiKey | CAP ALUM 33000UF 20% 160V SCREW Min Qty: 10 Lead time: 62 Weeks Container: Bulk | Temporarily Out of Stock |
|
$68.8920 | Buy Now | |
DISTI #
647-LNR2C333MSEB
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 33000 uF 160 VDC 20 % RoHS: Compliant | 0 |
|
$68.2000 / $76.0000 | Order Now |
CAD Models for LNR2C333MSEB by Nichicon Corporation
Part Data Attributes for LNR2C333MSEB by Nichicon Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NICHICON CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00
|
Capacitance
|
33000 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
90 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
Leakage Current
|
5 mA
|
Length
|
140 mm
|
Mounting Feature
|
CHASSIS MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-25 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Screw Ends
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
160 V
|
Ripple Current
|
19200 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.25
|
Terminal Pitch
|
31.8 mm
|
Terminal Shape
|
BINDING POST
|
Alternate Parts for LNR2C333MSEB
This table gives cross-reference parts and alternative options found for LNR2C333MSEB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LNR2C333MSEB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8333MBME140GTN38E0 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Fenghua (HK) Electronics Ltd | LNR2C333MSEB vs 8333MBME140GTN38E0 |
8333MBME140GTN18F0 | CAP,AL2O3,33MF,160VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LNR2C333MSEB vs 8333MBME140GTN18F0 |
1333MBME140GTN1810 | CAP,AL2O3,33MF,160VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LNR2C333MSEB vs 1333MBME140GTN1810 |
1333MBME140GTN9850 | CAP,AL2O3,33MF,160VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LNR2C333MSEB vs 1333MBME140GTN9850 |
2333MBME140GTN9810 | CAP,AL2O3,33MF,160VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LNR2C333MSEB vs 2333MBME140GTN9810 |
2333MBME140GTN48F0 | CAP,AL2O3,33MF,160VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LNR2C333MSEB vs 2333MBME140GTN48F0 |
2333MBME140GTN7810 | CAP,AL2O3,33MF,160VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LNR2C333MSEB vs 2333MBME140GTN7810 |
2333MBME140GTN28F0 | CAP,AL2O3,33MF,160VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LNR2C333MSEB vs 2333MBME140GTN28F0 |
2333MBME140GTN3850 | CAP,AL2O3,33MF,160VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LNR2C333MSEB vs 2333MBME140GTN3850 |
8333MBME140GTN3850 | CAP,AL2O3,33MF,160VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LNR2C333MSEB vs 8333MBME140GTN3850 |