LNR2C333MSEB
vs
2333MBME140GTN28F0
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
NICHICON CORP
FENGHUA ADVANCED TECHNOLOGY
Package Description
,
,
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8532.22.00
8532.22.00.85
Capacitance
33000 µF
33000 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
90 mm
90 mm
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
Leakage Current
5 mA
Length
140 mm
140 mm
Mounting Feature
CHASSIS MOUNT
CHASSIS MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-25 °C
-25 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Screw Ends
Screw Ends
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
160 V
160 V
Ripple Current
19200 mA
18900 mA
Surface Mount
NO
NO
Tan Delta
0.25
Terminal Pitch
31.8 mm
Terminal Shape
BINDING POST
BINDING POST
Base Number Matches
1
1
Packing Method
Bulk
Compare LNR2C333MSEB with alternatives
Compare 2333MBME140GTN28F0 with alternatives