Part Details for LNK456DG-TL by Power Integrations
Results Overview of LNK456DG-TL by Power Integrations
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LNK456DG-TL Information
LNK456DG-TL by Power Integrations is a Display Driver.
Display Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for LNK456DG-TL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LNK456DG-TLTR-ND
|
DigiKey | IC LED DRVR OFFL TRIAC 1A SO-8C Min Qty: 2500 Lead time: 4 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.6691 / $0.7227 | Buy Now |
DISTI #
LNK456DG-TL
|
EBV Elektronik | LED DRVR 8Pin SO TR (Alt: LNK456DG-TL) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | EBV - 0 |
|
Buy Now |
Part Details for LNK456DG-TL
LNK456DG-TL CAD Models
LNK456DG-TL Part Data Attributes
|
LNK456DG-TL
Power Integrations
Buy Now
Datasheet
|
Compare Parts:
LNK456DG-TL
Power Integrations
LED Driver,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | POWER INTEGRATIONS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Terminal Finish | MATTE TIN |