Part Details for LNBK12SP-TR by STMicroelectronics
Overview of LNBK12SP-TR by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for LNBK12SP-TR
LNBK12SP-TR CAD Models
LNBK12SP-TR Part Data Attributes
|
LNBK12SP-TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LNBK12SP-TR
STMicroelectronics
DUAL OUTPUT, FIXED POSITIVE REGULATOR, PDSO10, POWER, SO-10
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | POWER, SO-10 | |
Pin Count | 10 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Voltage-Max | 27 V | |
Input Voltage-Min | 15 V | |
JESD-30 Code | R-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 9.4 mm | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 10 | |
Operating Temperature TJ-Max | 85 °C | |
Operating Temperature TJ-Min | ||
Output Voltage1-Max | 18.7 V | |
Output Voltage1-Min | 17.3 V | |
Output Voltage1-Nom | 18 V | |
Output Voltage2-Max | 13.5 V | |
Output Voltage2-Min | 12.5 V | |
Output Voltage2-Nom | 13 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE MULTIPLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 3.7 mm | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 3.9% | |
Width | 7.5 mm |
Alternate Parts for LNBK12SP-TR
This table gives cross-reference parts and alternative options found for LNBK12SP-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LNBK12SP-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LA5685N | Fixed Positive Standard Regulator, 5 Output, 8.5V1, 8.5V2, SIP-10 | SANYO Electric Co Ltd | LNBK12SP-TR vs LA5685N |
KA7633 | Fixed Positive Standard Regulator, 3 Output, 3.3V1, 9V2, BIPolar, PSFM10, SIP H/S, 10 PIN | Fairchild Semiconductor Corporation | LNBK12SP-TR vs KA7633 |
LA5655 | Fixed Positive Standard Regulator, 5 Output, 30V1, 5.6V2, PSFM10, SIP-10 | SANYO Electric Co Ltd | LNBK12SP-TR vs LA5655 |
VB409SP | DUAL OUTPUT, FIXED POSITIVE REGULATOR, PDSO10, POWER, SO-10 | STMicroelectronics | LNBK12SP-TR vs VB409SP |
NTE7074 | Fixed Positive Standard Regulator, 3 Output, 12.3V1, 12.2V2, PSMA10, | NTE Electronics Inc | LNBK12SP-TR vs NTE7074 |
LA5613 | Fixed Positive Standard Regulator, 2 Output, 11.3V1, 5.1V2, BIPolar, SIP-10 | SANYO Electric Co Ltd | LNBK12SP-TR vs LA5613 |
LNBK16SP-TR | DUAL OUTPUT, FIXED POSITIVE REGULATOR, PDSO10, POWER, SO-10 | STMicroelectronics | LNBK12SP-TR vs LNBK16SP-TR |
KA7632 | Fixed Positive Standard Regulator, 3 Output, 3.3V1, 8V2, BIPolar, PSFM10, SIP H/S, 10 PIN | Fairchild Semiconductor Corporation | LNBK12SP-TR vs KA7632 |
KA7630 | Fixed Positive Standard Regulator, 3 Output, 5.1V1, 8V2, BIPolar, PSFM10, SIP H/S, 10 PIN | Fairchild Semiconductor Corporation | LNBK12SP-TR vs KA7630 |
KA7632TS | Fixed Positive Standard Regulator, 3 Output, 3.3V1, 8V2, PSFM10, SIP H/S, 10 PIN | Fairchild Semiconductor Corporation | LNBK12SP-TR vs KA7632TS |