Part Details for LN31GCPHL by Panasonic Electronic Components
Overview of LN31GCPHL by Panasonic Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for LN31GCPHL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | LED, Dome Style, Green, Clear | 1200 |
|
$2.6748 / $5.3496 | Buy Now |
Part Details for LN31GCPHL
LN31GCPHL CAD Models
LN31GCPHL Part Data Attributes:
|
LN31GCPHL
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
LN31GCPHL
Panasonic Electronic Components
Single Color LED, Green, Clear, T-1 3/4, 5mm,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | GREEN | |
Color@Wavelength | Green | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.8 V | |
Lens Type | CLEAR | |
Luminous Intensity-Nom | 20.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.65 mm | |
Packing Method | BULK | |
Peak Wavelength | 565 nm | |
Reverse Voltage-Max | 4 V | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 30 deg |
Alternate Parts for LN31GCPHL
This table gives cross-reference parts and alternative options found for LN31GCPHL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LN31GCPHL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GL5EG8 | Single Color LED, Yellow Green, Diffused, T-1 3/4, 5mm, | Sharp Corp | LN31GCPHL vs GL5EG8 |
L-51HD | Single Color LED, Red, Diffused, 5mm, | Kingbright | LN31GCPHL vs L-51HD |
LTL-5234-012 | Single Color LED, Green, T-1 3/4, 5mm | Lite-On Semiconductor Corporation | LN31GCPHL vs LTL-5234-012 |
LTL-5234-031 | Single Color LED, Green, T-1 3/4, 5mm | Lite-On Semiconductor Corporation | LN31GCPHL vs LTL-5234-031 |
HSMW-CL25 | SINGLE COLOR LED | Avago Technologies | LN31GCPHL vs HSMW-CL25 |
DX1121/COL | Single Color LED, Red, 2 PIN | Bulgin | LN31GCPHL vs DX1121/COL |
LUR52D | Single Color LED, Red, 5mm, | SunLED Group | LN31GCPHL vs LUR52D |
L-132XBR-7.7/1GD-TNR2.54 | Single Color LED, Green, 3mm, | Kingbright | LN31GCPHL vs L-132XBR-7.7/1GD-TNR2.54 |
LNA4601L | Single Color LED, Red | Panasonic Electronic Components | LN31GCPHL vs LNA4601L |
LHR55D | Single Color LED, Red, 5mm, | SunLED Group | LN31GCPHL vs LHR55D |