There are no models available for this part yet.
Overview of LTL-5234-031 by Lite-On Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Transportation and Logistics
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
55234J/B | Rochester Electronics LLC | 55234J/B |
CAD Models for LTL-5234-031 by Lite-On Semiconductor Corporation
Part Data Attributes for LTL-5234-031 by Lite-On Semiconductor Corporation
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
LITE-ON TECHNOLOGY CORP
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8541.40.20.00
|
Additional Feature
|
IC COMPATIBLE
|
Color
|
GREEN
|
Configuration
|
SINGLE
|
Forward Current-Max
|
0.03 A
|
Number of Functions
|
1
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-55 °C
|
Optoelectronic Device Type
|
SINGLE COLOR LED
|
Shape
|
ROUND
|
Size
|
5 mm
|
T-code
|
T-1 3/4
|
Alternate Parts for LTL-5234-031
This table gives cross-reference parts and alternative options found for LTL-5234-031. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTL-5234-031, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LUG53D-TNR2.54 | Single Color LED, Green, 5mm | SunLED Group | LTL-5234-031 vs LUG53D-TNR2.54 |
E101G28VN | Single Color LED, Green, 5mm | Spectrum Devices Corporation | LTL-5234-031 vs E101G28VN |
DX1119/GN | Single Color LED, Green, T1-1/2, 4mm, ROHS COMPLIANT PACKAGE-2 | Bulgin | LTL-5234-031 vs DX1119/GN |
DX1121/COL | Single Color LED, Red, 2 PIN | Bulgin | LTL-5234-031 vs DX1121/COL |
LMR51WD | Single Color LED, Red, 5mm, 5 MM ROUND | SunLED Group | LTL-5234-031 vs LMR51WD |
LNA4601L | Single Color LED, Red | Panasonic Electronic Components | LTL-5234-031 vs LNA4601L |
LTL-5234-012 | Single Color LED, Green, T-1 3/4, 5mm | Lite-On Semiconductor Corporation | LTL-5234-031 vs LTL-5234-012 |
DX1121/GN | Single Color LED, Green, T-1 3/4, 5mm, ROHS COMPLIANT PACKAGE-2 | Bulgin | LTL-5234-031 vs DX1121/GN |
LMR53DC | Single Color LED, Red, 5mm, 5 MM ROUND | SunLED Group | LTL-5234-031 vs LMR53DC |
LMR53WC | Single Color LED, Red, 5mm, 5 MM ROUND | SunLED Group | LTL-5234-031 vs LMR53WC |