Part Details for LN21RPHL by Panasonic Electronic Components
Overview of LN21RPHL by Panasonic Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for LN21RPHL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 109 |
|
RFQ | ||
|
Quest Components | LED, Dome Style, Red, Diffused | 80 |
|
$0.2867 / $0.6370 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 26 |
|
Buy Now |
Part Details for LN21RPHL
LN21RPHL CAD Models
LN21RPHL Part Data Attributes:
|
LN21RPHL
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
LN21RPHL
Panasonic Electronic Components
Single Color LED, Red, Diffused, T-1 3/4, 5mm,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | RED | |
Color@Wavelength | Red | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 2.8 V | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 3.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.65 mm | |
Packing Method | BULK | |
Peak Wavelength | 700 nm | |
Reverse Voltage-Max | 4 V | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 30 deg |
Alternate Parts for LN21RPHL
This table gives cross-reference parts and alternative options found for LN21RPHL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LN21RPHL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HLMP-3001 | T-1 3/4 SINGLE COLOR LED, RED, 5mm | Avago Technologies | LN21RPHL vs HLMP-3001 |
HLMP-3001 | Single Color LED, Red, T-1 3/4, 5mm, | Broadcom Limited | LN21RPHL vs HLMP-3001 |
GL5TR8 | Single Color LED, High Luminosity Red, Diffused, T-1 3/4, 5mm, | Sharp Corp | LN21RPHL vs GL5TR8 |
MPR5364X | Single Color LED, Red, Clear Pale Red, T-1 3/4, 5mm, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Stanley Electric Co | LN21RPHL vs MPR5364X |
MV5022 | Single Color LED, Standard Red, T-1 3/4, 5mm, 2 PIN | Quality Technologies Corp | LN21RPHL vs MV5022 |
HLMP-3002 | Single Color LED, Red, Diffused, T-1 3/4, 5mm | Hewlett Packard Co | LN21RPHL vs HLMP-3002 |
HLMP-3001 | Single Color LED, Red, Diffused, T-1 3/4, 5mm | Agilent Technologies Inc | LN21RPHL vs HLMP-3001 |
200-ER | Single Color LED, Red, Tinted Diffused, 5mm | DDP Engineered LED Solutions | LN21RPHL vs 200-ER |
SSL-LX5091RD | Single Color LED, Red, Diffused, 5mm, | ITW Lumex | LN21RPHL vs SSL-LX5091RD |
HLMP-3001 | Single Color LED, Red, Diffused, T-1 3/4, 5mm | Hewlett Packard Co | LN21RPHL vs HLMP-3001 |