-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.95V to 17V, 7A Step-Down Power Module with Current Sharing in 10x10x4.3mm QFN Package 42-B3QFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-37921-1-ND
|
DigiKey | DC DC CONVERTER 0.6-5.5V 39W Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1305 In Stock |
|
$9.6563 / $11.8000 | Buy Now |
DISTI #
595-LMZ31707RVQR
|
Mouser Electronics | Non-Isolated DC/DC Converters 7A Power Module w/ 2.95V-17V Input RoHS: Compliant | 3296 |
|
$9.6500 / $11.8000 | Buy Now |
|
Quest Components | SWITCHING REGULATOR, CURRENT-MODE, 7A, 1200KHZ SWITCHING FREQ-MAX | 2000 |
|
$13.2435 / $19.8653 | Buy Now |
|
Ameya Holding Limited | DC DC CONVERTER 0.6-5.5V 39W | 3819 |
|
RFQ | |
|
Chip1Cloud | 7A SIMPLE SWITCHER? Power Module with 2.95V-17V Input and Current Sharing in QFN Package | 158 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | DC DC CONVERTER 0.6-5.5V 39W | 420 |
|
$7.4925 / $10.6445 | Buy Now |
DISTI #
LMZ31707RVQR
|
Direct Components, Inc. | 300 |
|
RFQ | ||
|
LCSC | 600mV5.5V 7A 2.95V17V 95% B3QFN-42-EP(10x10) Power Modules ROHS | 420 |
|
$7.6454 / $10.8617 | Buy Now |
|
Win Source Electronics | 7A SIMPLE SWITCHER® Power Module with 2.95V-17V Input and Current Sharing in QFN Package | 26550 |
|
$6.2180 / $9.3260 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMZ31707RVQR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMZ31707RVQR
Texas Instruments
2.95V to 17V, 7A Step-Down Power Module with Current Sharing in 10x10x4.3mm QFN Package 42-B3QFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 17 V | |
Input Voltage-Min | 2.95 V | |
JESD-30 Code | S-PQCC-N42 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 42 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 7 A | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 0.6 V | |
Output Voltage-Nom | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 245 | |
Seated Height-Max | 4.4 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1200 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for LMZ31707RVQR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMZ31707RVQR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
G809A205012 | Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Amphenol Corporation | LMZ31707RVQR vs G809A205012 |
G809A205042 | Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Amphenol Corporation | LMZ31707RVQR vs G809A205042 |
G809A205022 | Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Amphenol Corporation | LMZ31707RVQR vs G809A205022 |