There are no models available for this part yet.
Overview of LMZ14201EXTTZE by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 7 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LMZ14201EXTTZE/NOPB | Texas Instruments | 1A SIMPLE SWITCHER Power Module with 42V Maximum Input Voltage for Military and Rugged App 7-TO-PMOD -55 to 125 |
CAD Models for LMZ14201EXTTZE by Texas Instruments
Part Data Attributes for LMZ14201EXTTZE by Texas Instruments
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Part Package Code
|
SIP
|
Package Description
|
,
|
Pin Count
|
7
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
ALSO OPRERATES IN ADJUSTABLE MODE FROM 0.8 TO 6 V
|
Analog IC - Other Type
|
SWITCHING REGULATOR
|
Input Voltage-Max
|
42 V
|
Input Voltage-Min
|
6 V
|
Input Voltage-Nom
|
24 V
|
JESD-30 Code
|
R-PSSO-G7
|
Length
|
10.16 mm
|
Number of Functions
|
1
|
Number of Terminals
|
7
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Current-Max
|
1 A
|
Output Voltage-Nom
|
3.3 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HSOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, HEAT SINK/SLUG
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Seated Height-Max
|
4.82 mm
|
Surface Mount
|
YES
|
Switcher Configuration
|
BUCK
|
Switching Frequency-Max
|
1000 kHz
|
Temperature Grade
|
MILITARY
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Width
|
9.85 mm
|
Alternate Parts for LMZ14201EXTTZE
This table gives cross-reference parts and alternative options found for LMZ14201EXTTZE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMZ14201EXTTZE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMZ14201HTZX | IC SWITCHING REGULATOR, PSSO7, 10.16 X 13.77 MM, 4.57 MM HEIGHT, TO-PMOD, 7 PIN, Switching Regulator or Controller | Texas Instruments | LMZ14201EXTTZE vs LMZ14201HTZX |
LMZ14201EXTTZE | IC SWITCHING REGULATOR, 1000 kHz SWITCHING FREQ-MAX, PSSO7, 10.16 X 13.77 MM, 4.57 MM HEIGHT, ROHS COMPLIANT, TO-PMOD, 7 PIN, Switching Regulator or Controller | National Semiconductor Corporation | LMZ14201EXTTZE vs LMZ14201EXTTZE |
LMZ14201EXTTZX | IC SWITCHING REGULATOR, 1000 kHz SWITCHING FREQ-MAX, PSSO7, 10.16 X 13.77 MM, 4.57 MM HEIGHT, ROHS COMPLIANT, TO-PMOD, 7 PIN, Switching Regulator or Controller | National Semiconductor Corporation | LMZ14201EXTTZE vs LMZ14201EXTTZX |
LMZ14201HTZE | IC SWITCHING REGULATOR, PSSO7, 10.16 X 13.77 MM, 4.57 MM HEIGHT, TO-PMOD, 7 PIN, Switching Regulator or Controller | Texas Instruments | LMZ14201EXTTZE vs LMZ14201HTZE |
LMZ14201HTZ | IC SWITCHING REGULATOR, PSSO7, 10.16 X 13.77 MM, 4.57 MM HEIGHT, TO-PMOD, 7 PIN, Switching Regulator or Controller | Texas Instruments | LMZ14201EXTTZE vs LMZ14201HTZ |
LMZ14201EXTTZX | SWITCHING REGULATOR, 1000kHz SWITCHING FREQ-MAX, PSSO7, 10.16 X 13.77 MM, 4.57 MM HEIGHT, ROHS COMPLIANT, TO-PMOD, 7 PIN | Texas Instruments | LMZ14201EXTTZE vs LMZ14201EXTTZX |
LMZ14201EXTTZ | SWITCHING REGULATOR, 1000kHz SWITCHING FREQ-MAX, PSSO7, 10.16 X 13.77 MM, 4.57 MM HEIGHT, ROHS COMPLIANT, TO-PMOD, 7 PIN | Texas Instruments | LMZ14201EXTTZE vs LMZ14201EXTTZ |
Related Parts for LMZ14201EXTTZE
-
LMZ14202HTZESwitching Regulator or Controllers
-
STB18NM80Power Field-Effect Transistors
-
AD8010ARZOperational Amplifiers
-
UC385TDKTTT-ADJLinear Regulator ICs
-
DS10BR254TSQLine Driver or Receivers
-
BAT41ZFILMRectifier Diodes
-
2225HC153KAT1AFixed Capacitors
-
215307-4Headers and Edge Type Connectors
-
RMCF1206JT10R0Fixed Resistors