-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SIMPLE SWITCHER® 4.5V to 20V, 2A Power Module in Leaded Surface Mount TO Package 7-TO-PMOD -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LMZ12002TZX-ADJ/NOPBCT-ND
|
DigiKey | DC DC CONVERTER 0.8-6V Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
331 In Stock |
|
$5.9883 / $7.4900 | Buy Now |
DISTI #
926-LM12002TZXADJNPB
|
Mouser Electronics | Switching Voltage Regulators 1A Pwr Mod W/ 20V Max Input Vtg RoHS: Compliant | 1998 |
|
$5.7700 / $10.1700 | Buy Now |
|
Ameya Holding Limited | IC BUCK SYNC ADJ 2A TO-PMOD-7 | 5360 |
|
RFQ | |
|
Chip1Cloud | IC BUCK SYNC ADJ 2A TO-PMOD-7 / Module DC-DC 1-OUT 0.8V to 6V 2A 7-Pin TO-PMOD EP T/R | 8000 |
|
RFQ | |
|
Win Source Electronics | IC BUCK SYNC ADJ 2A TO-PMOD-7 / Module DC-DC 1-OUT 0.8V to 6V 2A 7-Pin TO-PMOD EP T/R | 22388 |
|
$16.3920 / $24.5870 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMZ12002TZX-ADJ/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMZ12002TZX-ADJ/NOPB
Texas Instruments
SIMPLE SWITCHER® 4.5V to 20V, 2A Power Module in Leaded Surface Mount TO Package 7-TO-PMOD -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | PFM-7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.8 TO 6 V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PSSO-G7 | |
JESD-609 Code | e3 | |
Length | 10.16 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2 A | |
Output Voltage-Max | 6 V | |
Output Voltage-Min | 0.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSOP | |
Package Equivalence Code | SMSIP7H,.55,50 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.82 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1000 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 9.85 mm |
This table gives cross-reference parts and alternative options found for LMZ12002TZX-ADJ/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMZ12002TZX-ADJ/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMZ12002TZX-ADJ | SWITCHING REGULATOR, 1000kHz SWITCHING FREQ-MAX, PSSO7, 10.16 X 13.77 MM, 4.57 MM HEIGHT, ROHS COMPLIANT, TO-PMOD, 7 PIN | Texas Instruments | LMZ12002TZX-ADJ/NOPB vs LMZ12002TZX-ADJ |