-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wireless MCU and Smart RF Transceiver Module 60-NFBGA -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LMX9830SM/NOPB-ND
|
DigiKey | IC RF TXRX+MCU BLE 2.0 60NFBGA Min Qty: 1 Lead time: 12 Weeks Container: Tray | Limited Supply - Call |
|
$14.3713 / $20.7600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMX9830SM/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMX9830SM/NOPB
Texas Instruments
Wireless MCU and Smart RF Transceiver Module 60-NFBGA -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | LFBGA, BGA60,6X10,32 | |
Pin Count | 60 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8517.62.00.20 | |
Samacsys Manufacturer | Texas Instruments | |
Data Rate | 921 Mbps | |
JESD-30 Code | R-PBGA-B60 | |
JESD-609 Code | e1 | |
Length | 9 mm | |
Moisture Sensitivity Level | 4 | |
Number of Functions | 1 | |
Number of Terminals | 60 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA60,6X10,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.3 mm | |
Supply Current-Max | 0.065 mA | |
Supply Voltage-Nom | 2.75 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6 mm |
This table gives cross-reference parts and alternative options found for LMX9830SM/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMX9830SM/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMX9830SMX | SPECIALTY TELECOM CIRCUIT, PBGA60, 9 X 6 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, PLASTIC, FBGA-60 | Texas Instruments | LMX9830SM/NOPB vs LMX9830SMX |
LMX9830SMX/NOPB | IC SPECIALTY TELECOM CIRCUIT, PBGA60, 9 X 6 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, GREEN, PLASTIC, FBGA-60, Telecom IC:Other | National Semiconductor Corporation | LMX9830SM/NOPB vs LMX9830SMX/NOPB |
LMX9830SMX | IC SPECIALTY TELECOM CIRCUIT, PBGA60, 9 X 6 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, PLASTIC, FBGA-60, Telecom IC:Other | National Semiconductor Corporation | LMX9830SM/NOPB vs LMX9830SMX |