Part Details for LMX324AUD+B3Q by Maxim Integrated Products
Overview of LMX324AUD+B3Q by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LMX324AUD+B3Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | Op Amp Quad GP R-R O/P 7V Automotive 14-Pin TSSOP T/R | 9190 |
|
RFQ | |
|
Sense Electronic Company Limited | TSSOP14 | 512 |
|
RFQ |
Part Details for LMX324AUD+B3Q
LMX324AUD+B3Q CAD Models
LMX324AUD+B3Q Part Data Attributes:
|
LMX324AUD+B3Q
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
LMX324AUD+B3Q
Maxim Integrated Products
Operational Amplifier, 4 Func, 9000uV Offset-Max, BIPolar, PDSO14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Bias Current-Max (IIB) @25C | 0.05 µA | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 9000 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Supply Current-Max | 0.84 mA | |
Supply Voltage Limit-Max | 8 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Gain-Min | 10000 | |
Wideband | NO |
Alternate Parts for LMX324AUD+B3Q
This table gives cross-reference parts and alternative options found for LMX324AUD+B3Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMX324AUD+B3Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMX324AUD | Operational Amplifier, 4 Func, 6000uV Offset-Max, BIPolar, PDSO14, 4.40 MM, MO-153AB-1, TSSOP-14 | Maxim Integrated Products | LMX324AUD+B3Q vs LMX324AUD |
LMX324AUD-T | Operational Amplifier, 4 Func, 6000uV Offset-Max, BIPolar, PDSO14, 4.40 MM, MO-153AB-1, TSSOP-14 | Maxim Integrated Products | LMX324AUD+B3Q vs LMX324AUD-T |
LMX324AUD+T | Operational Amplifier, 4 Func, 6000uV Offset-Max, BIPolar, PDSO14, 4.40 MM, TSSOP-14 | Maxim Integrated Products | LMX324AUD+B3Q vs LMX324AUD+T |