There are no models available for this part yet.
Overview of LMX324ASD+T by Maxim Integrated Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for LMX324ASD+T by Maxim Integrated Products
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Rochester Electronics | LMX324 Quad, General-Purpose, Low-Voltage, Rail-To-Rail Output Operational Amplifier ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 2500 |
|
$0.8316 / $0.9783 | Buy Now | ||
ComSIT USA | Electronic Component RoHS: Compliant |
|
|
RFQ |
CAD Models for LMX324ASD+T by Maxim Integrated Products
Part Data Attributes for LMX324ASD+T by Maxim Integrated Products
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MAXIM INTEGRATED PRODUCTS INC
|
Part Package Code
|
SOIC
|
Package Description
|
SO-14
|
Pin Count
|
14
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.33.00.01
|
Factory Lead Time
|
4 Weeks
|
Amplifier Type
|
OPERATIONAL AMPLIFIER
|
Architecture
|
VOLTAGE-FEEDBACK
|
Average Bias Current-Max (IIB)
|
0.05 µA
|
Bias Current-Max (IIB) @25C
|
0.05 µA
|
Common-mode Reject Ratio-Nom
|
92 dB
|
Frequency Compensation
|
YES
|
Input Offset Voltage-Max
|
6000 µV
|
JESD-30 Code
|
R-PDSO-G14
|
JESD-609 Code
|
e3
|
Length
|
8.65 mm
|
Low-Bias
|
NO
|
Low-Offset
|
NO
|
Micropower
|
YES
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
4
|
Number of Terminals
|
14
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP14,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Packing Method
|
TAPE AND REEL
|
Peak Reflow Temperature (Cel)
|
260
|
Power
|
NO
|
Programmable Power
|
NO
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.75 mm
|
Slew Rate-Nom
|
1 V/us
|
Supply Current-Max
|
0.84 mA
|
Supply Voltage Limit-Max
|
8 V
|
Supply Voltage-Nom (Vsup)
|
2.7 V
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Unity Gain BW-Nom
|
1300
|
Voltage Gain-Min
|
10000
|
Wideband
|
NO
|
Width
|
3.9 mm
|
Alternate Parts for LMX324ASD+T
This table gives cross-reference parts and alternative options found for LMX324ASD+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMX324ASD+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMX324ASD-T | Operational Amplifier, 4 Func, 6000uV Offset-Max, BIPolar, PDSO14, SOP-14 | Maxim Integrated Products | LMX324ASD+T vs LMX324ASD-T |
LMX324ASD+ | Operational Amplifier, 4 Func, 6000uV Offset-Max, BIPolar, PDSO14, SO-14 | Maxim Integrated Products | LMX324ASD+T vs LMX324ASD+ |
LMX324ASD | QUAD OP-AMP, 6000 uV OFFSET-MAX, 1.3 MHz BAND WIDTH, PDSO14, SOP-14 | Rochester Electronics LLC | LMX324ASD+T vs LMX324ASD |
LMX324ASD | Operational Amplifier, 4 Func, 6000uV Offset-Max, BIPolar, PDSO14, SOP-14 | Maxim Integrated Products | LMX324ASD+T vs LMX324ASD |