Part Details for LMX324ASD by Rochester Electronics LLC
Overview of LMX324ASD by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LMX324ASD
LMX324ASD CAD Models
LMX324ASD Part Data Attributes
|
LMX324ASD
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
LMX324ASD
Rochester Electronics LLC
QUAD OP-AMP, 6000 uV OFFSET-MAX, 1.3 MHz BAND WIDTH, PDSO14, SOP-14
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.05 µA | |
Common-mode Reject Ratio-Nom | 92 dB | |
Input Offset Voltage-Max | 6000 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 1 V/us | |
Supply Voltage Limit-Max | 8 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Unity Gain BW-Nom | 1300 | |
Width | 3.9 mm |
Alternate Parts for LMX324ASD
This table gives cross-reference parts and alternative options found for LMX324ASD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMX324ASD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMX324ASD-T | Operational Amplifier, 4 Func, 6000uV Offset-Max, BIPolar, PDSO14, SOP-14 | Maxim Integrated Products | LMX324ASD vs LMX324ASD-T |
LMX324ASD+T | Operational Amplifier, 4 Func, 6000uV Offset-Max, BIPolar, PDSO14, SO-14 | Maxim Integrated Products | LMX324ASD vs LMX324ASD+T |
LMX324ASD+ | Operational Amplifier, 4 Func, 6000uV Offset-Max, BIPolar, PDSO14, SO-14 | Maxim Integrated Products | LMX324ASD vs LMX324ASD+ |
LMX324ASD | Operational Amplifier, 4 Func, 6000uV Offset-Max, BIPolar, PDSO14, SOP-14 | Maxim Integrated Products | LMX324ASD vs LMX324ASD |