Part Details for LMX2502LQ1635/NOPB by National Semiconductor Corporation
Overview of LMX2502LQ1635/NOPB by National Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LMX2502LQ1635/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | LMX2502 Frequency Synthesizer System with Integrated VCOs RoHS: Compliant Status: Active Min Qty: 1 | 35110 |
|
$2.9000 / $3.4100 | Buy Now |
Part Details for LMX2502LQ1635/NOPB
LMX2502LQ1635/NOPB CAD Models
LMX2502LQ1635/NOPB Part Data Attributes:
|
LMX2502LQ1635/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LMX2502LQ1635/NOPB
National Semiconductor Corporation
IC PLL FREQUENCY SYNTHESIZER, 19.68 MHz, QCC28, 5 X 5 MM, 0.75 MM HEIGHT, LLP-28, PLL or Frequency Synthesis Circuit
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | 5 X 5 MM, 0.75 MM HEIGHT, LLP-28 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | PLL FREQUENCY SYNTHESIZER | |
JESD-30 Code | S-XQCC-N28 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | VQCCN | |
Package Equivalence Code | LCC28,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max (Isup) | 21 mA | |
Supply Voltage-Max (Vsup) | 3.3 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 2.8 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 5 mm |
Alternate Parts for LMX2502LQ1635/NOPB
This table gives cross-reference parts and alternative options found for LMX2502LQ1635/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMX2502LQ1635/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMX2502LQ1635 | PLL FREQUENCY SYNTHESIZER, 19.68MHz, QCC28, 5 X 5 MM, 0.75 MM HEIGHT, LLP-28 | Texas Instruments | LMX2502LQ1635/NOPB vs LMX2502LQ1635 |
LMX2502LQX1635 | PLL FREQUENCY SYNTHESIZER, 19.68MHz, QCC28, 5 X 5 MM, 0.75 MM HEIGHT, LLP-28 | Texas Instruments | LMX2502LQ1635/NOPB vs LMX2502LQX1635 |
LMX2502LQX1635/NOPB | PLL FREQUENCY SYNTHESIZER, 19.68MHz, QCC28, 5 X 5 MM, 0.75 MM HEIGHT, LLP-28 | Texas Instruments | LMX2502LQ1635/NOPB vs LMX2502LQX1635/NOPB |
LMX2502LQ1635/NOPB | Frequency synthesizer system with integrated VCOs 28-WQFN -30 to 85 | Texas Instruments | LMX2502LQ1635/NOPB vs LMX2502LQ1635/NOPB |
LMX2502LQX1635 | PLL Frequency Synthesizer | National Semiconductor Corporation | LMX2502LQ1635/NOPB vs LMX2502LQX1635 |