There are no models available for this part yet.
Overview of LMV981MG by National Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 2 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for LMV981MG by National Semiconductor Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2156-LMV981MG-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT SC70-6 Min Qty: 567 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
45552 In Stock |
|
$0.5300 | Buy Now | |
Rochester Electronics | Operational Amplifier, 1 Func, 4000uV Offset-Max, BICMOS, PDSO6 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 45552 |
|
$0.4544 / $0.5346 | Buy Now |
CAD Models for LMV981MG by National Semiconductor Corporation
Part Data Attributes for LMV981MG by National Semiconductor Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
NATIONAL SEMICONDUCTOR CORP
|
Part Package Code
|
SC-70
|
Package Description
|
SC-70, 6 PIN
|
Pin Count
|
5
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.33.00.01
|
Amplifier Type
|
OPERATIONAL AMPLIFIER
|
Architecture
|
VOLTAGE-FEEDBACK
|
Average Bias Current-Max (IIB)
|
0.035 µA
|
Bias Current-Max (IIB) @25C
|
0.035 µA
|
Common-mode Reject Ratio-Nom
|
81 dB
|
Frequency Compensation
|
YES
|
Input Offset Voltage-Max
|
4000 µV
|
JESD-30 Code
|
R-PDSO-G6
|
JESD-609 Code
|
e0
|
Length
|
2 mm
|
Low-Bias
|
NO
|
Low-Offset
|
NO
|
Micropower
|
YES
|
Moisture Sensitivity Level
|
1
|
Neg Supply Voltage Limit-Max
|
|
Neg Supply Voltage-Nom (Vsup)
|
|
Number of Functions
|
1
|
Number of Terminals
|
6
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Equivalence Code
|
TSSOP6,.08
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Packing Method
|
TAPE AND REEL
|
Peak Reflow Temperature (Cel)
|
260
|
Power
|
NO
|
Programmable Power
|
NO
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.1 mm
|
Slew Rate-Nom
|
0.4 V/us
|
Supply Current-Max
|
0.23 mA
|
Supply Voltage Limit-Max
|
5.5 V
|
Supply Voltage-Nom (Vsup)
|
2.7 V
|
Surface Mount
|
YES
|
Technology
|
BICMOS
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Unity Gain BW-Nom
|
1400
|
Voltage Gain-Min
|
4470
|
Wideband
|
NO
|
Width
|
1.25 mm
|
Alternate Parts for LMV981MG
This table gives cross-reference parts and alternative options found for LMV981MG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMV981MG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMV981MGX/NOPB | IC OP-AMP, 4000 uV OFFSET-MAX, 1.4 MHz BAND WIDTH, PDSO6, SC-70, 6 PIN, Operational Amplifier | National Semiconductor Corporation | LMV981MG vs LMV981MGX/NOPB |
LMV981MG/NOPB | IC OP-AMP, 4000 uV OFFSET-MAX, 1.4 MHz BAND WIDTH, PDSO6, SC-70, 6 PIN, Operational Amplifier | National Semiconductor Corporation | LMV981MG vs LMV981MG/NOPB |
Related Parts for LMV981MG
-
LMV824MOperational Amplifiers
-
C8051F005Microcontrollers
-
ACS711KEXLT-15AB-TOther Analog ICs
-
TPS62110RSARSwitching Regulator or Controllers
-
ADS1015IRUGRAnalog to Digital Converters
-
DG4051EEN-T1-GE4Multiplexers or Switches
-
NTB25P06Power Field-Effect Transistors
-
IRS10752LTRPBFPeripheral Drivers
-
ADM3491EARZLine Driver or Receivers