Part Details for LMV981MGX/NOPB by National Semiconductor Corporation
Overview of LMV981MGX/NOPB by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Price & Stock for LMV981MGX/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LMV981MGX/NOPB-ND
|
DigiKey | LMV981-N SINGLE 1.8V, RRIO OPERA Min Qty: 520 Container: Bulk MARKETPLACE PRODUCT |
6864 In Stock |
|
$0.5800 | Buy Now |
|
Rochester Electronics | LMV981-N Single 1.8V, RRIO Operational Amplifiers with Shutdown RoHS: Compliant Status: Active Min Qty: 1 | 6000 |
|
$0.4958 / $0.5833 | Buy Now |
Part Details for LMV981MGX/NOPB
LMV981MGX/NOPB CAD Models
LMV981MGX/NOPB Part Data Attributes
|
LMV981MGX/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LMV981MGX/NOPB
National Semiconductor Corporation
IC OP-AMP, 4000 uV OFFSET-MAX, 1.4 MHz BAND WIDTH, PDSO6, SC-70, 6 PIN, Operational Amplifier
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | SC-70 | |
Package Description | SC-70, 6 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.035 µA | |
Bias Current-Max (IIB) @25C | 0.035 µA | |
Common-mode Reject Ratio-Nom | 81 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 4000 µV | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 0.4 V/us | |
Supply Current-Max | 0.23 mA | |
Supply Voltage Limit-Max | 5.5 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Unity Gain BW-Nom | 1400 | |
Voltage Gain-Min | 4470 | |
Wideband | NO | |
Width | 1.25 mm |
Alternate Parts for LMV981MGX/NOPB
This table gives cross-reference parts and alternative options found for LMV981MGX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMV981MGX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMV981MGX | IC OP-AMP, 4000 uV OFFSET-MAX, 1.4 MHz BAND WIDTH, PDSO6, SC-70, 6 PIN, Operational Amplifier | National Semiconductor Corporation | LMV981MGX/NOPB vs LMV981MGX |
LMV981MG/NOPB | IC OP-AMP, 4000 uV OFFSET-MAX, 1.4 MHz BAND WIDTH, PDSO6, SC-70, 6 PIN, Operational Amplifier | National Semiconductor Corporation | LMV981MGX/NOPB vs LMV981MG/NOPB |
LMV981MG | IC OP-AMP, 4000 uV OFFSET-MAX, 1.4 MHz BAND WIDTH, PDSO6, SC-70, 6 PIN, Operational Amplifier | National Semiconductor Corporation | LMV981MGX/NOPB vs LMV981MG |