Amplifier Circuits
LMV7239M7
Description: High speed, low voltage push-pull comparator 5-SC70 -40 to 85

Overview of LMV7239M7 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
LMV7239M7 Texas Instruments 75 nsec, Ultra Low Pwr, Low Voltage, Rail-to-Rail Input Comparator w/ Open-Drain/Push-Pull Output 5-SC70 -40 to 85
LMV7239M7X/NOPB Texas Instruments 75 nsec, Ultra Low Pwr, Low Voltage, Rail-to-Rail Input Comparator w/ Open-Drain/Push-Pull Output 5-SC70 -40 to 85
LMV7239M7/NOPB Texas Instruments 75 nsec, Ultra Low Pwr, Low Voltage, Rail-to-Rail Input Comparator w/ Open-Drain/Push-Pull Output 5-SC70 -40 to 85

Price & Stock for LMV7239M7 by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-LMV7239M7-ND
DigiKey IC COMPARATOR 1 GEN PUR SC70-5 Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT 61200
In Stock
  • 127 $2.3700
$2.3700 Buy Now
DISTI # LMV7239M7CT-ND
DigiKey IC COMPARATOR 1 GEN PUR SC70-5 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 1140
In Stock
  • 1 $5.7000
  • 10 $3.8260
  • 25 $3.3408
  • 100 $2.7974
  • 250 $2.5335
  • 500 $2.3726
  • 1,000 $2.3190
  • 2,000 $2.2030
$2.2030 / $5.7000 Buy Now
DISTI # 926-LMV7239M7
Mouser Electronics Analog Comparators High speed, low voltage push-pull comparator 5-SC70 -40 to 85 RoHS: Not Compliant 0
Order Now
DISTI # V72:2272_07288944
Arrow Electronics Comparator Single R-R I/P 5.5V 5-Pin SC-70 T/R RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 1636 Container: Cut Strips Americas - 730
  • 1 $2.5160
  • 10 $2.2620
  • 25 $2.2600
  • 100 $2.0960
  • 250 $1.9990
  • 500 $1.9290
$1.9290 / $2.5160 Buy Now
Rochester Electronics LMV7239 High speed, low voltage push-pull comparator RoHS: Not Compliant Status: End of Life / Last Time Buy Min Qty: 1 61200
  • 1 $2.3900
  • 25 $2.3400
  • 100 $2.2500
  • 500 $2.1500
  • 1,000 $2.0300
$2.0300 / $2.3900 Buy Now
DISTI # LMV7239M7
TME IC: comparator, low-power, Cmp: 1, 2.7÷5.5V, SMT, SC70-5, reel,tape Min Qty: 1 0
  • 1 $2.7600
  • 5 $2.4900
  • 25 $2.2400
  • 100 $1.9900
  • 250 $1.7300
$1.7300 / $2.7600 RFQ
DISTI # C1S523900076455
Chip1Stop Comparator Single R-R I/P 5.5V 5-Pin SC-70 T/R RoHS: Not Compliant Container: Cut Tape 1000
  • 1 $3.0100
  • 10 $2.6400
  • 50 $2.1100
  • 200 $2.0000
  • 500 $1.7800
  • 1,000 $1.7400
$1.7400 / $3.0100 Buy Now
DISTI # C1S523900583627
Chip1Stop Comparator Single R-R I/P 5.5V 5-Pin SC-70 T/R RoHS: Not Compliant 730
  • 1 $2.8500
  • 10 $2.2620
  • 25 $2.2600
  • 100 $2.0960
  • 250 $1.9990
  • 500 $1.9500
$1.9500 / $2.8500 Buy Now
Win Source Electronics IC COMPARATOR R-R INPUT SC-70-5 82514
  • 40 $1.2720
  • 100 $1.0440
  • 150 $1.0110
  • 205 $0.9790
  • 265 $0.9460
  • 355 $0.8480
$0.8480 / $1.2720 Buy Now

CAD Models for LMV7239M7 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LMV7239M7 by Texas Instruments

LMV7239M7
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
No
Part Life Cycle Code
Lifetime Buy
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SC-70, 5 PIN
Pin Count
5
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Amplifier Type
COMPARATOR
Average Bias Current-Max (IIB)
0.6 µA
Bias Current-Max (IIB) @25C
0.4 µA
Input Offset Voltage-Max
6000 µV
JESD-30 Code
R-PDSO-G5
JESD-609 Code
e0
Length
2 mm
Moisture Sensitivity Level
1
Neg Supply Voltage Limit-Max
Neg Supply Voltage-Nom (Vsup)
Number of Functions
1
Number of Terminals
5
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Type
PUSH-PULL
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP5/6,.08
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Response Time-Nom
68 ns
Seated Height-Max
1.1 mm
Supply Current-Max
0.095 mA
Supply Voltage Limit-Max
6 V
Supply Voltage-Nom (Vsup)
2.7 V
Surface Mount
YES
Technology
BIPOLAR
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
1.25 mm
Want to compare parts?
  1. LMV7239M7
    Texas Instruments
    High speed, low voltage push-pull comparator 5-SC70 -40 to 85
    VS

Alternate Parts for LMV7239M7

This table gives cross-reference parts and alternative options found for LMV7239M7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMV7239M7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LMV7235M7X COMPARATOR, 8000uV OFFSET-MAX, 68ns RESPONSE TIME, PDSO5, SC-70, 5 PIN Texas Instruments LMV7239M7 vs LMV7235M7X
LMV7239M7/NOPB High speed, low voltage push-pull comparator 5-SC70 -40 to 85 Texas Instruments LMV7239M7 vs LMV7239M7/NOPB
Part Number Description Manufacturer Compare
LMV7235M5/NOPB IC COMPARATOR, 8000 uV OFFSET-MAX, 68 ns RESPONSE TIME, PDSO5, LEAD FREE, SOT-23, 5 PIN, Comparator National Semiconductor Corporation LMV7239M7 vs LMV7235M5/NOPB
LMV7235M5 IC COMPARATOR, 8000 uV OFFSET-MAX, 68 ns RESPONSE TIME, PDSO5, SOT-23, 5 PIN, Comparator National Semiconductor Corporation LMV7239M7 vs LMV7235M5
LMV7239QM7 IC COMPARATOR, 8000 uV OFFSET-MAX, PDSO5, SC-70, 5 PIN, Comparator Texas Instruments LMV7239M7 vs LMV7239QM7
LMV7239M5X High speed, low voltage push-pull comparator 5-SOT-23 -40 to 85 Texas Instruments LMV7239M7 vs LMV7239M5X
LMV7239M5X/NOPB High speed, low voltage push-pull comparator 5-SOT-23 -40 to 85 Texas Instruments LMV7239M7 vs LMV7239M5X/NOPB
LMV7235M7X COMPARATOR, 8000uV OFFSET-MAX, 68ns RESPONSE TIME, PDSO5, SC-70, 5 PIN Texas Instruments LMV7239M7 vs LMV7235M7X
LMV7239QM7X IC COMPARATOR, 8000 uV OFFSET-MAX, PDSO5, SC-70, 5 PIN, Comparator Texas Instruments LMV7239M7 vs LMV7239QM7X
LMV7239M7/NOPB High speed, low voltage push-pull comparator 5-SC70 -40 to 85 Texas Instruments LMV7239M7 vs LMV7239M7/NOPB
LMV7239M7X/NOPB High speed, low voltage push-pull comparator 5-SC70 -40 to 85 Texas Instruments LMV7239M7 vs LMV7239M7X/NOPB
LMV7235M5/NOPB High speed, low voltage open-drain comparator 5-SOT-23 -40 to 85 Texas Instruments LMV7239M7 vs LMV7235M5/NOPB

Related Parts for LMV7239M7

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LMV7239M7 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LMV7239M7 by Texas Instruments

  • Please alert me when LMV7239M7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LMV7239M7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LMV7239M7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LMV7239M7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LMV7239M7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LMV7239M7 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: