Amplifier Circuits
LMV7239M7X/NOPB
Description: High speed, low voltage push-pull comparator 5-SC70 -40 to 85

Overview of LMV7239M7X/NOPB by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for LMV7239M7X/NOPB by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-35198-1-ND
DigiKey IC COMPARATOR 1 GEN PUR SC70-5 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 16429
In Stock
  • 1 $2.0300
  • 10 $1.8230
  • 25 $1.7196
  • 100 $1.4650
  • 250 $1.3756
  • 500 $1.2037
  • 1,000 $0.9973
  • 3,000 $0.9285
  • 6,000 $0.8942
$0.8942 / $2.0300 Buy Now
DISTI # 926-LMV7239M7X/NOPB
Mouser Electronics Analog Comparators 45nsec Ultra Lo Pwr Lo Vtg RRI Cmptr RoHS: Compliant 5248
  • 1 $2.0300
  • 10 $1.7200
  • 100 $1.4700
  • 250 $1.3800
  • 500 $1.2100
  • 1,000 $0.9970
  • 3,000 $0.9280
  • 6,000 $0.8940
  • 9,000 $0.8740
$0.8740 / $2.0300 Buy Now
Bristol Electronics   750
RFQ
Ameya Holding Limited SC70-5/A°/75 nsec, Ultra Low Power, Low Voltage, Rail-to-Rail Input Compara 142424
RFQ
DISTI # SMC-LMV7239M7X/NOPB
Sensible Micro Corporation Comparator Single R-R I/P 5.5V 5-Pin Sc-70 T/R RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 09+ Container: Cut Tape 10
  • 100 $1.0160
  • 500 $1.0160
  • 1,000 $1.0160
$1.0160 RFQ
Chip 1 Exchange INSTOCK 38577
RFQ
Sense Electronic Company Limited SC70-5 1742
RFQ
Win Source Electronics IC COMP ULP R-R INPUT SC70-5 82414
  • 40 $1.2720
  • 100 $1.0440
  • 150 $1.0110
  • 205 $0.9790
  • 265 $0.9460
  • 355 $0.8480
$0.8480 / $1.2720 Buy Now

CAD Models for LMV7239M7X/NOPB by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LMV7239M7X/NOPB by Texas Instruments

LMV7239M7X/NOPB
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
GREEN, SC-70, 5 PIN
Pin Count
5
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Amplifier Type
COMPARATOR
Average Bias Current-Max (IIB)
0.6 µA
Bias Current-Max (IIB) @25C
0.4 µA
Input Offset Voltage-Max
6000 µV
JESD-30 Code
R-PDSO-G5
JESD-609 Code
e3
Length
2 mm
Moisture Sensitivity Level
1
Neg Supply Voltage Limit-Max
Neg Supply Voltage-Nom (Vsup)
Number of Functions
1
Number of Terminals
5
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Type
PUSH-PULL
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP5/6,.08
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Response Time-Nom
68 ns
Seated Height-Max
1.1 mm
Supply Current-Max
0.095 mA
Supply Voltage Limit-Max
5.5 V
Supply Voltage-Nom (Vsup)
2.7 V
Surface Mount
YES
Technology
BIPOLAR
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
1.25 mm
Want to compare parts?
  1. LMV7239M7X/NOPB
    Texas Instruments
    High speed, low voltage push-pull comparator 5-SC70 -40 to 85
    VS

Alternate Parts for LMV7239M7X/NOPB

This table gives cross-reference parts and alternative options found for LMV7239M7X/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMV7239M7X/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LMV7239M7X High speed, low voltage push-pull comparator 5-SC70 -40 to 85 Texas Instruments LMV7239M7X/NOPB vs LMV7239M7X
LMV7239QM7 IC COMPARATOR, 8000 uV OFFSET-MAX, PDSO5, SC-70, 5 PIN, Comparator Texas Instruments LMV7239M7X/NOPB vs LMV7239QM7
Part Number Description Manufacturer Compare
LMV7235M5/NOPB IC COMPARATOR, 8000 uV OFFSET-MAX, 68 ns RESPONSE TIME, PDSO5, LEAD FREE, SOT-23, 5 PIN, Comparator National Semiconductor Corporation LMV7239M7X/NOPB vs LMV7235M5/NOPB
LMV7239M5/NOPB High speed, low voltage push-pull comparator 5-SOT-23 -40 to 85 Texas Instruments LMV7239M7X/NOPB vs LMV7239M5/NOPB
LMV7239M5X High speed, low voltage push-pull comparator 5-SOT-23 -40 to 85 Texas Instruments LMV7239M7X/NOPB vs LMV7239M5X
LMV7235M7 High speed, low voltage open-drain comparator 5-SC70 -40 to 85 Texas Instruments LMV7239M7X/NOPB vs LMV7235M7
LMV7239M5X/NOPB High speed, low voltage push-pull comparator 5-SOT-23 -40 to 85 Texas Instruments LMV7239M7X/NOPB vs LMV7239M5X/NOPB
LMV7235M5X IC COMPARATOR, 8000 uV OFFSET-MAX, 68 ns RESPONSE TIME, PDSO5, SOT-23, 5 PIN, Comparator National Semiconductor Corporation LMV7239M7X/NOPB vs LMV7235M5X
LMV7235M5/NOPB High speed, low voltage open-drain comparator 5-SOT-23 -40 to 85 Texas Instruments LMV7239M7X/NOPB vs LMV7235M5/NOPB
LMV7239M7/NOPB High speed, low voltage push-pull comparator 5-SC70 -40 to 85 Texas Instruments LMV7239M7X/NOPB vs LMV7239M7/NOPB
LMV7239QM7 IC COMPARATOR, 8000 uV OFFSET-MAX, PDSO5, SC-70, 5 PIN, Comparator Texas Instruments LMV7239M7X/NOPB vs LMV7239QM7
LMV7235M5X/NOPB IC COMPARATOR, 8000 uV OFFSET-MAX, 68 ns RESPONSE TIME, PDSO5, LEAD FREE, SOT-23, 5 PIN, Comparator National Semiconductor Corporation LMV7239M7X/NOPB vs LMV7235M5X/NOPB

Related Parts for LMV7239M7X/NOPB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LMV7239M7X/NOPB by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LMV7239M7X/NOPB by Texas Instruments

  • Please alert me when LMV7239M7X/NOPB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LMV7239M7X/NOPB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LMV7239M7X/NOPB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LMV7239M7X/NOPB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LMV7239M7X/NOPB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LMV7239M7X/NOPB by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: