-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High speed, low voltage open-drain comparator 5-SOT-23 -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LMV7235M5/NOPB | Texas Instruments | 75 nsec, Ultra Low Pwr, Low Voltage, Rail-toRail Input Comparator w/ Open-Drain/Push-Pull Output 5-SOT-23 -40 to 85 | |
LMV7235M5X/NOPB | Texas Instruments | 75 nsec, Ultra Low Pwr, Low Voltage, Rail-toRail Input Comparator w/ Open-Drain/Push-Pull Output 5-SOT-23 -40 to 85 | |
LMV7235M5X | Texas Instruments | 75 nsec, Ultra Low Pwr, Low Voltage, Rail-toRail Input Comparator w/ Open-Drain/Push-Pull Output 5-SOT-23 -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AH7153
|
Newark | Comparator Rail/Rail Ip, Powerwise, Reel, Msl:Msl 1 - Unlimited, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |TEXAS INSTRUMENTS LMV7235M5/NOPB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$2.3300 / $2.9600 | Buy Now |
DISTI #
33AH4021
|
Newark | Comparator Rail/Rail Ip, Powerwise, Reel, Comparator Type:Low Power, No. Of Comparators:1 Comparator, Response Time:45Ns, Supply Voltage Range:2.7V To 5.5V, Comparator Case Style:Sot-23, No. Of Pins:5Pins, Ic Output Type:Cmos, Mos, Rohs Compliant: Yes |TEXAS INSTRUMENTS LMV7235M5/NOPB Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$2.4200 | Buy Now |
DISTI #
LMV7235M5/NOPBCT-ND
|
DigiKey | IC COMPARATOR 1 GEN PUR SOT23-5 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3667 In Stock |
|
$1.0740 / $2.4400 | Buy Now |
DISTI #
926-LMV7235M5/NOPB
|
Mouser Electronics | Analog Comparators Comp-45Ns 65Ua RRIO RoHS: Compliant | 1528 |
|
$1.0700 / $2.3200 | Buy Now |
DISTI #
V72:2272_07288934
|
Arrow Electronics | Comparator Single R-R I/P 5.5V 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2152 Container: Cut Strips | Americas - 154 |
|
$1.0594 / $2.1479 | Buy Now |
DISTI #
73548351
|
Verical | Comparator Single R-R I/P 5.5V 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 2152 | Americas - 154 |
|
$1.0594 / $2.1479 | Buy Now |
|
Bristol Electronics | 835 |
|
RFQ | ||
|
Quest Components | ELECTRONIC COMPONENT | 568 |
|
$2.6070 / $4.7400 | Buy Now |
DISTI #
LMV7235M5/NOPB
|
TME | IC: comparator, low-power, Cmp: 1, 2.7÷5.5V, SMT, SOT23-5, reel,tape Min Qty: 1 | 481 |
|
$1.4600 / $2.0800 | Buy Now |
|
Ameya Holding Limited | IC: comparator, low-power, No.of comp: 1, 2.7÷5.5V, SMT, SOT23-5 | 167601 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMV7235M5/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMV7235M5/NOPB
Texas Instruments
High speed, low voltage open-drain comparator 5-SOT-23 -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | GREEN, SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.6 µA | |
Bias Current-Max (IIB) @25C | 0.4 µA | |
Input Offset Voltage-Max | 6000 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.92 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | OPEN-COLLECTOR; OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 68 ns | |
Seated Height-Max | 1.22 mm | |
Supply Current-Max | 0.095 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.953 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for LMV7235M5/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMV7235M5/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMV7239M5X/NOPB | High speed, low voltage push-pull comparator 5-SOT-23 -40 to 85 | Texas Instruments | LMV7235M5/NOPB vs LMV7239M5X/NOPB |
LMV7239M5/NOPB | High speed, low voltage push-pull comparator 5-SOT-23 -40 to 85 | Texas Instruments | LMV7235M5/NOPB vs LMV7239M5/NOPB |
LMV7239M5 | High speed, low voltage push-pull comparator 5-SOT-23 -40 to 85 | Texas Instruments | LMV7235M5/NOPB vs LMV7239M5 |
LMV7239M5X | High speed, low voltage push-pull comparator 5-SOT-23 -40 to 85 | Texas Instruments | LMV7235M5/NOPB vs LMV7239M5X |