-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual, 5.5-V, 12-MHz operational amplifier 8-VSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LMV652MMX/NOPB | Texas Instruments | 12 MHz, Low Voltage, Low Power Amplifier 8-VSSOP -40 to 125 | |
LMV652MM/NOPB | Texas Instruments | 12 MHz, Low Voltage, Low Power Amplifier 8-VSSOP -40 to 125 | |
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LMV652MM/NOPBCT-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8VSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
14533 In Stock |
|
$0.8725 / $2.1600 | Buy Now |
DISTI #
926-LMV652MM/NOPB
|
Mouser Electronics | Operational Amplifiers - Op Amps 12 MHz Lo Vtg Lo Pwr Amp RoHS: Compliant | 6763 |
|
$0.8720 / $1.4800 | Buy Now |
DISTI #
61897039
|
Verical | Op Amp Dual Low Power Amplifier R-R O/P 5.5V 8-Pin VSSOP T/R RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 2137 | Americas - 1233 |
|
$0.8951 / $0.9864 | Buy Now |
|
Bristol Electronics | 1352 |
|
RFQ | ||
|
Rochester Electronics | LMV652 Dual 12 MHz, low voltage, low power amplifier RoHS: Compliant Status: Active Min Qty: 1 | 4420 |
|
$0.8652 / $1.0200 | Buy Now |
DISTI #
C1S523900711479
|
Chip1Stop | OP Amp Dual GP R-R O/P 5.5V 8-Pin VSSOP T/R RoHS: Compliant pbFree: Yes | 1233 |
|
$0.9250 / $1.4600 | Buy Now |
DISTI #
C1S523900317963
|
Chip1Stop | OP Amp Dual GP R-R O/P 5.5V 8-Pin VSSOP T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 720 |
|
$0.8170 / $0.8400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMV652MM/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMV652MM/NOPB
Texas Instruments
Dual, 5.5-V, 12-MHz operational amplifier 8-VSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MSOP | |
Package Description | GREEN, MSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.12 µA | |
Bias Current-Max (IIB) @25C | 0.1 µA | |
Common-mode Reject Ratio-Min | 90 dB | |
Common-mode Reject Ratio-Nom | 100 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.015 µA | |
Input Offset Voltage-Max | 1500 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.09 mm | |
Slew Rate-Nom | 2.8 V/us | |
Supply Current-Max | 0.25 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 12000 | |
Voltage Gain-Min | 6300 | |
Wideband | NO | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LMV652MM/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMV652MM/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMV652MMX | DUAL OP-AMP, 2700uV OFFSET-MAX, 12MHz BAND WIDTH, PDSO8, MSOP-8 | Texas Instruments | LMV652MM/NOPB vs LMV652MMX |
LMV652MMX/NOPB | Dual, 5.5-V, 12-MHz operational amplifier 8-VSSOP -40 to 125 | Texas Instruments | LMV652MM/NOPB vs LMV652MMX/NOPB |
LMV652MM/NOPB | IC DUAL OP-AMP, 2700 uV OFFSET-MAX, 12 MHz BAND WIDTH, PDSO8, MSOP-8, Operational Amplifier | National Semiconductor Corporation | LMV652MM/NOPB vs LMV652MM/NOPB |
LMV652MM | DUAL OP-AMP, 2700uV OFFSET-MAX, 12MHz BAND WIDTH, PDSO8, MSOP-8 | Texas Instruments | LMV652MM/NOPB vs LMV652MM |
LMV652MMX/NOPB | IC DUAL OP-AMP, 2700 uV OFFSET-MAX, 12 MHz BAND WIDTH, PDSO8, MSOP-8, Operational Amplifier | National Semiconductor Corporation | LMV652MM/NOPB vs LMV652MMX/NOPB |