Part Details for LMV652MMX/NOPB by National Semiconductor Corporation
Overview of LMV652MMX/NOPB by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Price & Stock for LMV652MMX/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LMV652MMX/NOPB-ND
|
DigiKey | LMV652 DUAL 12 MHZ, LOW VOLTAGE, Min Qty: 500 Container: Bulk MARKETPLACE PRODUCT |
500 In Stock |
|
$0.6100 | Buy Now |
|
Rochester Electronics | LMV652 Dual 12 MHz, low voltage, low power amplifier RoHS: Compliant Status: Active Min Qty: 1 | Call for Availability |
|
$0.5206 / $0.6125 | Buy Now |
Part Details for LMV652MMX/NOPB
LMV652MMX/NOPB CAD Models
LMV652MMX/NOPB Part Data Attributes
|
LMV652MMX/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LMV652MMX/NOPB
National Semiconductor Corporation
IC DUAL OP-AMP, 2700 uV OFFSET-MAX, 12 MHz BAND WIDTH, PDSO8, MSOP-8, Operational Amplifier
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | MSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.12 µA | |
Bias Current-Max (IIB) @25C | 0.08 µA | |
Common-mode Reject Ratio-Nom | 100 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 2700 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.09 mm | |
Slew Rate-Nom | 3 V/us | |
Supply Current-Max | 0.35 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Unity Gain BW-Nom | 12000 | |
Voltage Gain-Min | 6300 | |
Wideband | NO | |
Width | 3 mm |
Alternate Parts for LMV652MMX/NOPB
This table gives cross-reference parts and alternative options found for LMV652MMX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMV652MMX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMV652MMX | DUAL OP-AMP, 2700uV OFFSET-MAX, 12MHz BAND WIDTH, PDSO8, MSOP-8 | Texas Instruments | LMV652MMX/NOPB vs LMV652MMX |
LMV652MM/NOPB | Dual, 5.5-V, 12-MHz operational amplifier 8-VSSOP -40 to 125 | Texas Instruments | LMV652MMX/NOPB vs LMV652MM/NOPB |
LMV652MMX/NOPB | Dual, 5.5-V, 12-MHz operational amplifier 8-VSSOP -40 to 125 | Texas Instruments | LMV652MMX/NOPB vs LMV652MMX/NOPB |
LMV652MM/NOPB | IC DUAL OP-AMP, 2700 uV OFFSET-MAX, 12 MHz BAND WIDTH, PDSO8, MSOP-8, Operational Amplifier | National Semiconductor Corporation | LMV652MMX/NOPB vs LMV652MM/NOPB |
LMV652MM | DUAL OP-AMP, 2700uV OFFSET-MAX, 12MHz BAND WIDTH, PDSO8, MSOP-8 | Texas Instruments | LMV652MMX/NOPB vs LMV652MM |