Datasheets
LMV431BCM5X/NOPB by:

0.5%, low-voltage (1.24-V) adjustable precision shunt regulator 5-SOT-23

Part Details for LMV431BCM5X/NOPB by Texas Instruments

Overview of LMV431BCM5X/NOPB by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for LMV431BCM5X/NOPB

Part # Distributor Description Stock Price Buy
DISTI # 296-35195-1-ND
DigiKey IC VREF SHUNT ADJ 0.5% SOT23-5 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 7896
In Stock
  • 1 $0.8400
  • 10 $0.7540
  • 25 $0.7156
  • 100 $0.5877
  • 250 $0.5494
  • 500 $0.4855
  • 1,000 $0.3833
  • 3,000 $0.3577
  • 6,000 $0.3399
  • 15,000 $0.3271
  • 30,000 $0.3169
$0.3169 / $0.8400 Buy Now
DISTI # 926-LMV431BCM5X/NOPB
Mouser Electronics Voltage References 0.5%, low-voltage (1.24-V) adjustable precision shunt regulator 5-SOT-23 RoHS: Compliant 3916
  • 1 $0.5700
  • 10 $0.5060
  • 100 $0.4300
  • 500 $0.4020
  • 1,000 $0.3560
  • 3,000 $0.3460
  • 6,000 $0.3390
  • 9,000 $0.3270
  • 24,000 $0.3160
$0.3160 / $0.5700 Buy Now
DISTI # LMV431BCM5X/NOPB
TME IC: voltage reference source, 1.24V, ±0.5%, SOT23-5, reel,tape Min Qty: 1 0
  • 1 $0.8000
  • 5 $0.6000
  • 25 $0.5300
  • 100 $0.4800
  • 500 $0.4500
$0.4500 / $0.8000 RFQ
Ameya Holding Limited IC VREF SHUNT ADJ SOT23-5 390742
RFQ
Chip 1 Exchange INSTOCK 1959
RFQ

Part Details for LMV431BCM5X/NOPB

LMV431BCM5X/NOPB CAD Models

LMV431BCM5X/NOPB Part Data Attributes

LMV431BCM5X/NOPB Texas Instruments
Buy Now Datasheet
Compare Parts:
LMV431BCM5X/NOPB Texas Instruments 0.5%, low-voltage (1.24-V) adjustable precision shunt regulator 5-SOT-23
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code SOT-23
Package Description GREEN, SOT-23, 5 PIN
Pin Count 5
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Additional Feature ADJUSTABLE OUTPUT VOLTAGE TO 30V
Analog IC - Other Type TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code R-PDSO-G5
JESD-609 Code e3
Length 2.9 mm
Moisture Sensitivity Level 1
Number of Functions 1
Number of Outputs 1
Number of Terminals 5
Operating Temperature-Max 70 °C
Operating Temperature-Min
Output Current-Max 0.015 A
Output Voltage-Max 1.246 V
Output Voltage-Min 1.234 V
Output Voltage-Nom 1.24 V
Package Body Material PLASTIC/EPOXY
Package Code LSSOP
Package Equivalence Code TSOP5/6,.11,37
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 1.45 mm
Supply Voltage-Max (Vsup) 30 V
Supply Voltage-Min (Vsup) 1.24 V
Supply Voltage-Nom (Vsup) 6 V
Surface Mount YES
Technology BIPOLAR
Temp Coef of Voltage-Max 138 ppm/°C
Temperature Grade COMMERCIAL
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Pitch 0.95 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Trim/Adjustable Output YES
Voltage Tolerance-Max 0.5%
Width 1.6 mm

Alternate Parts for LMV431BCM5X/NOPB

This table gives cross-reference parts and alternative options found for LMV431BCM5X/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMV431BCM5X/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
LMV431IM5X 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.24V, PDSO5, SOT-23, 5 PIN Texas Instruments LMV431BCM5X/NOPB vs LMV431IM5X
LMV431BCM5/NOPB 0.5%, low-voltage (1.24-V) adjustable precision shunt regulator 5-SOT-23 Texas Instruments LMV431BCM5X/NOPB vs LMV431BCM5/NOPB
LMV431AIM5X/NOPB 1%, low-voltage (1.24-V) adjustable precision shunt regulator 5-SOT-23 -40 to 85 Texas Instruments LMV431BCM5X/NOPB vs LMV431AIM5X/NOPB
LMV431CM5/NOPB 1.5%, low-voltage (1.24-V) adjustable precision shunt regulator 5-SOT-23 0 to 70 Texas Instruments LMV431BCM5X/NOPB vs LMV431CM5/NOPB
LMV431CM5X 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.24V, PDSO5, SOT-23, 5 PIN Texas Instruments LMV431BCM5X/NOPB vs LMV431CM5X
LMV431AIM5/NOPB 1%, low-voltage (1.24-V) adjustable precision shunt regulator 5-SOT-23 -40 to 85 Texas Instruments LMV431BCM5X/NOPB vs LMV431AIM5/NOPB
LMV431ACM5X/NOPB 1%, low-voltage (1.24-V) adjustable precision shunt regulator 5-SOT-23 0 to 70 Texas Instruments LMV431BCM5X/NOPB vs LMV431ACM5X/NOPB
LMV431IM5X/NOPB 1.5%, low-voltage (1.24-V) adjustable precision shunt regulator 5-SOT-23 -40 to 85 Texas Instruments LMV431BCM5X/NOPB vs LMV431IM5X/NOPB
LMV431AIM5 1%, low-voltage (1.24-V) adjustable precision shunt regulator 5-SOT-23 -40 to 85 Texas Instruments LMV431BCM5X/NOPB vs LMV431AIM5
LMV431AIM5X 1%, low-voltage (1.24-V) adjustable precision shunt regulator 5-SOT-23 -40 to 85 Texas Instruments LMV431BCM5X/NOPB vs LMV431AIM5X
Part Number Description Manufacturer Compare
LMV431AIM5 1%, low-voltage (1.24-V) adjustable precision shunt regulator 5-SOT-23 -40 to 85 Texas Instruments LMV431BCM5X/NOPB vs LMV431AIM5
LMV431BCM5/NOPB 0.5%, low-voltage (1.24-V) adjustable precision shunt regulator 5-SOT-23 Texas Instruments LMV431BCM5X/NOPB vs LMV431BCM5/NOPB
LMV431AIM5X/NOPB 1%, low-voltage (1.24-V) adjustable precision shunt regulator 5-SOT-23 -40 to 85 Texas Instruments LMV431BCM5X/NOPB vs LMV431AIM5X/NOPB
LMV431ACM5X/NOPB 1%, low-voltage (1.24-V) adjustable precision shunt regulator 5-SOT-23 0 to 70 Texas Instruments LMV431BCM5X/NOPB vs LMV431ACM5X/NOPB
LMV431IM5X/NOPB 1.5%, low-voltage (1.24-V) adjustable precision shunt regulator 5-SOT-23 -40 to 85 Texas Instruments LMV431BCM5X/NOPB vs LMV431IM5X/NOPB
LMV431CM5/NOPB 1.5%, low-voltage (1.24-V) adjustable precision shunt regulator 5-SOT-23 0 to 70 Texas Instruments LMV431BCM5X/NOPB vs LMV431CM5/NOPB
LMV431AIM5/NOPB 1%, low-voltage (1.24-V) adjustable precision shunt regulator 5-SOT-23 -40 to 85 Texas Instruments LMV431BCM5X/NOPB vs LMV431AIM5/NOPB
LMV431AIM5X 1%, low-voltage (1.24-V) adjustable precision shunt regulator 5-SOT-23 -40 to 85 Texas Instruments LMV431BCM5X/NOPB vs LMV431AIM5X

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LMV431BCM5X/NOPB by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LMV431BCM5X/NOPB by Texas Instruments

  • Please alert me when LMV431BCM5X/NOPB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LMV431BCM5X/NOPB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LMV431BCM5X/NOPB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LMV431BCM5X/NOPB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LMV431BCM5X/NOPB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LMV431BCM5X/NOPB by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: