Datasheets
LMV431BCM5X/NOPB by:

IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.24 V, PDSO5, SOT-23, 5 PIN, Voltage Reference

Part Details for LMV431BCM5X/NOPB by National Semiconductor Corporation

Overview of LMV431BCM5X/NOPB by National Semiconductor Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for LMV431BCM5X/NOPB

Part # Distributor Description Stock Price Buy
Bristol Electronics   2397
RFQ

Part Details for LMV431BCM5X/NOPB

LMV431BCM5X/NOPB CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

LMV431BCM5X/NOPB Part Data Attributes

LMV431BCM5X/NOPB National Semiconductor Corporation
Buy Now Datasheet
Compare Parts:
LMV431BCM5X/NOPB National Semiconductor Corporation IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.24 V, PDSO5, SOT-23, 5 PIN, Voltage Reference
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP
Package Description SOT-23, 5 PIN
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Additional Feature OUTPUT VOLTAGE ADJUSTABLE FROM 1.24V TO 30V
Analog IC - Other Type TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code R-PDSO-G5
JESD-609 Code e3
Length 2.92 mm
Moisture Sensitivity Level 1
Number of Functions 1
Number of Outputs 1
Number of Terminals 5
Operating Temperature-Max 70 °C
Operating Temperature-Min
Output Current-Max 0.015 A
Output Voltage-Max 1.253 V
Output Voltage-Min 1.227 V
Output Voltage-Nom 1.24 V
Package Body Material PLASTIC/EPOXY
Package Code LSSOP
Package Equivalence Code TSOP5/6,.11,37
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 1.22 mm
Supply Voltage-Max (Vsup) 30 V
Supply Voltage-Min (Vsup) 1.24 V
Supply Voltage-Nom (Vsup) 6 V
Surface Mount YES
Technology BIPOLAR
Temp Coef of Voltage-Max 138.249 ppm/°C
Temperature Grade COMMERCIAL
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING
Terminal Pitch 0.95 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 40
Trim/Adjustable Output YES
Width 1.6 mm

Alternate Parts for LMV431BCM5X/NOPB

This table gives cross-reference parts and alternative options found for LMV431BCM5X/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMV431BCM5X/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
LMV431AIM5/NOPB IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.24 V, PDSO5, SOT-23, 5 PIN, Voltage Reference National Semiconductor Corporation LMV431BCM5X/NOPB vs LMV431AIM5/NOPB
LMV431AIM5 IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.24 V, PDSO5, SOT-23, 5 PIN, Voltage Reference National Semiconductor Corporation LMV431BCM5X/NOPB vs LMV431AIM5
LM431CCM3 IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5 V, PDSO3, PLASTIC, SOT-23, 3 PIN, Voltage Reference National Semiconductor Corporation LMV431BCM5X/NOPB vs LM431CCM3
LMV431IM5 IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.24 V, PDSO5, SOT-23, 5 PIN, Voltage Reference National Semiconductor Corporation LMV431BCM5X/NOPB vs LMV431IM5
LMV431BCM5/NOPB IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.24 V, PDSO5, SOT-23, 5 PIN, Voltage Reference National Semiconductor Corporation LMV431BCM5X/NOPB vs LMV431BCM5/NOPB
SC431LC5SK-.5TRT 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 1.24V, PDSO5, SOT-23, 5 PIN Semtech Corporation LMV431BCM5X/NOPB vs SC431LC5SK-.5TRT
LMV431CM5X/NOPB IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.24 V, PDSO5, SOT-23, 5 PIN, Voltage Reference National Semiconductor Corporation LMV431BCM5X/NOPB vs LMV431CM5X/NOPB
LMV431CM5 IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.24 V, PDSO5, SOT-23, 5 PIN, Voltage Reference National Semiconductor Corporation LMV431BCM5X/NOPB vs LMV431CM5
LM431CCM3/NOPB IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5 V, PDSO3, PLASTIC, SOT-23, 3 PIN, Voltage Reference National Semiconductor Corporation LMV431BCM5X/NOPB vs LM431CCM3/NOPB
TL431BCDBZR IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.495 V, PDSO3, PLASTIC, TO-236AB, SOT-23, 3 PIN, Voltage Reference NXP Semiconductors LMV431BCM5X/NOPB vs TL431BCDBZR
Part Number Description Manufacturer Compare
LMV431IM5X/NOPB IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.24 V, PDSO5, SOT-23, 5 PIN, Voltage Reference National Semiconductor Corporation LMV431BCM5X/NOPB vs LMV431IM5X/NOPB
REF01RC/883 Three Terminal Voltage Reference, 10V, BIPolar, PQCC20, Precision Monolithics Inc LMV431BCM5X/NOPB vs REF01RC/883
LMV431AIM5/NOPB IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.24 V, PDSO5, SOT-23, 5 PIN, Voltage Reference National Semiconductor Corporation LMV431BCM5X/NOPB vs LMV431AIM5/NOPB
LM431BCMX/NOPB 2%, 1%, or 0.5% accuracy, adjustable precision Zener shunt regulator 8-SOIC 0 to 70 Texas Instruments LMV431BCM5X/NOPB vs LM431BCMX/NOPB
LM431SACM3X Adjustable/2.5V, 2% Tolerance Shunt Regulator, 3000-REEL onsemi LMV431BCM5X/NOPB vs LM431SACM3X
TL431QDBZT Three Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PDSO3, GREEN, PLASTIC, SOT-23, 3 PIN Rochester Electronics LLC LMV431BCM5X/NOPB vs TL431QDBZT
SC431CS-1.TRT Three Terminal Voltage Reference, BIPolar, PDSO8, ROHS COMPLIANT, MS-012AASO-8 Semtech Corporation LMV431BCM5X/NOPB vs SC431CS-1.TRT
LM431BCMX Adjustable/2.5 V, 1% Tolerance Shunt Regulator, 3000-REEL onsemi LMV431BCM5X/NOPB vs LM431BCMX
M38510/14802BXX IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5 V, MBCY3, METAL CAN, 3 PIN, Voltage Reference Linear Technology LMV431BCM5X/NOPB vs M38510/14802BXX
TL431AW5-7 Three Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PDSO5, GREEN, SOT-25, 5 PIN Diodes Incorporated LMV431BCM5X/NOPB vs TL431AW5-7

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LMV431BCM5X/NOPB by National Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LMV431BCM5X/NOPB by National Semiconductor Corporation

  • Please alert me when LMV431BCM5X/NOPB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LMV431BCM5X/NOPB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LMV431BCM5X/NOPB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LMV431BCM5X/NOPB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LMV431BCM5X/NOPB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LMV431BCM5X/NOPB by National Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: