There are no models available for this part yet.
Overview of LMV393MX by National Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LMV393MX | Texas Instruments | Dual General Purpose, Low Voltage, Tiny Pack Comparator 8-SOIC -40 to 85 | |
LMV393MX/NOPB | Texas Instruments | Dual General Purpose, Low Voltage, Tiny Pack Comparator 8-SOIC -40 to 85 |
Price & Stock for LMV393MX by National Semiconductor Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 11 |
|
RFQ | ||||
Quest Components | DUAL COMPARATOR, 7000 uV OFFSET-MAX, 450 ns RESPONSE TIME, 8 Pin Plastic SOP | 2657 |
|
$0.5505 / $1.3108 | Buy Now | ||
Quest Components | DUAL COMPARATOR, 7000 uV OFFSET-MAX, 450 ns RESPONSE TIME, 8 Pin Plastic SOP | 8 |
|
$2.3400 / $3.1200 | Buy Now | ||
NexGen Digital | 217 |
|
RFQ |
CAD Models for LMV393MX by National Semiconductor Corporation
Part Data Attributes for LMV393MX by National Semiconductor Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
NATIONAL SEMICONDUCTOR CORP
|
Part Package Code
|
SOIC
|
Package Description
|
SOIC-8
|
Pin Count
|
8
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Amplifier Type
|
COMPARATOR
|
Average Bias Current-Max (IIB)
|
0.25 µA
|
Bias Current-Max (IIB) @25C
|
0.25 µA
|
Input Offset Voltage-Max
|
7000 µV
|
JESD-30 Code
|
R-PDSO-G8
|
JESD-609 Code
|
e0
|
Length
|
4.9 mm
|
Moisture Sensitivity Level
|
1
|
Neg Supply Voltage-Nom (Vsup)
|
|
Number of Functions
|
2
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Type
|
OPEN-COLLECTOR
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP8,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
235
|
Qualification Status
|
Not Qualified
|
Response Time-Nom
|
450 ns
|
Seated Height-Max
|
1.75 mm
|
Supply Current-Max
|
0.25 mA
|
Supply Voltage Limit-Max
|
5.5 V
|
Supply Voltage-Nom (Vsup)
|
2.7 V
|
Surface Mount
|
YES
|
Technology
|
BICMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
3.9 mm
|
Alternate Parts for LMV393MX
This table gives cross-reference parts and alternative options found for LMV393MX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMV393MX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMV393MX/NOPB | IC DUAL COMPARATOR, 7000 uV OFFSET-MAX, 450 ns RESPONSE TIME, PDSO8, LEAD FREE, SOIC-8, Comparator | National Semiconductor Corporation | LMV393MX vs LMV393MX/NOPB |
LMV393MM | Dual General Purpose, Low Voltage, Tiny Pack Comparator 8-VSSOP -40 to 85 | Texas Instruments | LMV393MX vs LMV393MM |
LMV393M | IC DUAL COMPARATOR, 7000 uV OFFSET-MAX, 450 ns RESPONSE TIME, PDSO8, SOIC-8, Comparator | National Semiconductor Corporation | LMV393MX vs LMV393M |
Related Parts for LMV393MX
-
LMV7219M7Comparators
-
PIC18F2520-I/SOMicrocontrollers
-
LTC2492CDE#PBFAnalog to Digital Converters
-
LNK604PGOther Analog ICs
-
LMV358DOperational Amplifiers
-
LMR14020SSQDDARQ1Switching Regulator or Controllers
-
LP38693MPX-1.8Linear Regulator ICs
-
DS26LS31CMXLine Driver or Receivers
-
IRFP4568PBFPower Field-Effect Transistors