Part Details for NJU7102AM-(T1) by New Japan Radio Co Ltd
Overview of NJU7102AM-(T1) by New Japan Radio Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NJU7102AM-(T1)
NJU7102AM-(T1) CAD Models
NJU7102AM-(T1) Part Data Attributes:
|
NJU7102AM-(T1)
New Japan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NJU7102AM-(T1)
New Japan Radio Co Ltd
DUAL COMPARATOR, 1200uV OFFSET-MAX, 1900ns RESPONSE TIME, PDSO8, MINI, PLASTIC, DMP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEW JAPAN RADIO CO LTD | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
Amplifier Type | COMPARATOR | |
Input Offset Voltage-Max | 1200 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e6 | |
Length | 5 mm | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Type | TOTEM POLE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 1900 ns | |
Seated Height-Max | 2 mm | |
Supply Current-Max | 0.04 mA | |
Supply Voltage Limit-Max | 16 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5 mm |
Alternate Parts for NJU7102AM-(T1)
This table gives cross-reference parts and alternative options found for NJU7102AM-(T1). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NJU7102AM-(T1), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NJU7102AM-(TE4) | DUAL COMPARATOR, 1200uV OFFSET-MAX, 1900ns RESPONSE TIME, PDSO8, MINI, PLASTIC, DMP-8 | New Japan Radio Co Ltd | NJU7102AM-(T1) vs NJU7102AM-(TE4) |
NJU7102AM | Comparator, 2 Func, 12000uV Offset-Max, 1900ns Response Time, CMOS, PDSO8, DMP-8 | New Japan Radio Co Ltd | NJU7102AM-(T1) vs NJU7102AM |
NJU7102AM-(TE3) | DUAL COMPARATOR, 1200uV OFFSET-MAX, 1900ns RESPONSE TIME, PDSO8, MINI, PLASTIC, DMP-8 | New Japan Radio Co Ltd | NJU7102AM-(T1) vs NJU7102AM-(TE3) |
NJU7102AM-(TE2) | DUAL COMPARATOR, 1200uV OFFSET-MAX, 1900ns RESPONSE TIME, PDSO8, MINI, PLASTIC, DMP-8 | New Japan Radio Co Ltd | NJU7102AM-(T1) vs NJU7102AM-(TE2) |
NJU7102AM-(TE1) | DUAL COMPARATOR, 1200uV OFFSET-MAX, 1900ns RESPONSE TIME, PDSO8, MINI, PLASTIC, DMP-8 | New Japan Radio Co Ltd | NJU7102AM-(T1) vs NJU7102AM-(TE1) |