-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad, 5.5-V, 1-MHz, high output current (75-mA) operational amplifier 14-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LMV344IDR | Texas Instruments | Quad Rail-To-Rail Output CMOS Operational Amplifier with Shutdown 14-SOIC -40 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH6165
|
Newark | Ic, Op-Amp, 1Mhz, 1V/ Us, Soic-14, No. Of Amplifiers:4 Amplifier, Bandwidth:1Mhz, Slew Rate:1V/Μs, Supply Voltage Range:2.5V To 5.5V, Amplifier Case Style:Soic, No. Of Pins:14Pins, Operating Temperature Min:-40°C, Operating Rohs Compliant: Yes |Texas Instruments LMV344IDR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.8850 / $1.1400 | Buy Now |
DISTI #
296-20925-1-ND
|
DigiKey | IC CMOS 4 CIRCUIT 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6073 In Stock |
|
$0.4033 / $0.9100 | Buy Now |
DISTI #
595-LMV344IDR
|
Mouser Electronics | Operational Amplifiers - Op Amps Quad Rail-To-Rail Output CMOS RoHS: Compliant | 17273 |
|
$0.3770 / $0.7100 | Buy Now |
DISTI #
V72:2272_07288741
|
Arrow Electronics | Op Amp Quad Low Voltage Amplifier R-R O/P 5.5V 14-Pin SOIC T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2314 Container: Cut Strips | Americas - 946 |
|
$0.3873 / $0.7019 | Buy Now |
DISTI #
82024257
|
Verical | Op Amp Quad Low Voltage Amplifier R-R O/P 5.5V 14-Pin SOIC T/R RoHS: Compliant Min Qty: 16 Package Multiple: 1 Date Code: 2314 | Americas - 946 |
|
$0.3873 / $0.4419 | Buy Now |
|
Quest Components | OPERATIONAL AMPLIFIER, 4 FUNC, 4500UV OFFSET-MAX, CMOS, PDSO14 | 27 |
|
$0.5250 / $1.0500 | Buy Now |
|
Quest Components | OPERATIONAL AMPLIFIER, 4 FUNC, 4500UV OFFSET-MAX, CMOS, PDSO14 | 18 |
|
$0.5663 / $0.6795 | Buy Now |
|
Rochester Electronics | LMV344 Quad Rail-To-Rail Output CMOS Operational Amplifier with Shutdown RoHS: Compliant Status: Active Min Qty: 1 | 71 |
|
$0.3565 / $0.4194 | Buy Now |
|
LCSC | Four channels 1pA 1V/us 1MHz SOIC-14 Operational Amplifier ROHS | 142 |
|
$0.4014 / $0.7134 | Buy Now |
|
Win Source Electronics | IC OPAMP GP 1MHZ RRO 14SOIC | 18700 |
|
$0.4164 / $0.5378 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMV344IDR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMV344IDR
Texas Instruments
Quad, 5.5-V, 1-MHz, high output current (75-mA) operational amplifier 14-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AB, SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.003 µA | |
Bias Current-Max (IIB) @25C | 0.0002 µA | |
Common-mode Reject Ratio-Min | 56 dB | |
Common-mode Reject Ratio-Nom | 86 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 1 V/us | |
Supply Current-Max | 0.8 mA | |
Supply Voltage Limit-Max | 5.5 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 1000 | |
Voltage Gain-Min | 1580 | |
Wideband | NO | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LMV344IDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMV344IDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMV344ID | Quad, 5.5-V, 1-MHz, high output current (75-mA) operational amplifier 14-SOIC -40 to 125 | Texas Instruments | LMV344IDR vs LMV344ID |
LMV344IDRE4 | Quad Rail-To-Rail Output CMOS Operational Amplifier with Shutdown 14-SOIC -40 to 125 | Texas Instruments | LMV344IDR vs LMV344IDRE4 |