Datasheets
LMV324SIDRG4 by: Texas Instruments

Quad, Low-Voltage, RRO with Shutdown 16-SOIC -40 to 85

Part Details for LMV324SIDRG4 by Texas Instruments

Overview of LMV324SIDRG4 by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for LMV324SIDRG4

LMV324SIDRG4 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

LMV324SIDRG4 Part Data Attributes

LMV324SIDRG4 Texas Instruments
Buy Now Datasheet
Compare Parts:
LMV324SIDRG4 Texas Instruments Quad, Low-Voltage, RRO with Shutdown 16-SOIC -40 to 85
Pbfree Code No
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code SOIC
Package Description SOP, SOP16,.25
Pin Count 16
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.25 µA
Bias Current-Max (IIB) @25C 0.25 µA
Common-mode Reject Ratio-Nom 65 dB
Frequency Compensation YES
Input Offset Voltage-Max 7000 µV
JESD-30 Code R-PDSO-G16
JESD-609 Code e4
Length 9.9 mm
Low-Bias NO
Low-Offset NO
Micropower YES
Moisture Sensitivity Level 1
Number of Functions 4
Number of Terminals 16
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP16,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Packing Method TAPE AND REEL
Peak Reflow Temperature (Cel) 260
Power NO
Programmable Power NO
Qualification Status Not Qualified
Seated Height-Max 1.75 mm
Slew Rate-Nom 1 V/us
Supply Current-Max 1.16 mA
Supply Voltage Limit-Max 5.5 V
Supply Voltage-Nom (Vsup) 2.7 V
Surface Mount YES
Technology BIPOLAR
Temperature Grade INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Unity Gain BW-Nom 1000
Voltage Gain-Min 10000
Wideband NO
Width 3.9 mm

Alternate Parts for LMV324SIDRG4

This table gives cross-reference parts and alternative options found for LMV324SIDRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMV324SIDRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
LMV324SIDE4 Quad, Low-Voltage, RRO with Shutdown 16-SOIC -40 to 85 Texas Instruments LMV324SIDRG4 vs LMV324SIDE4
LMV324SID Quad, Low-Voltage, RRO with Shutdown 16-SOIC -40 to 85 Texas Instruments LMV324SIDRG4 vs LMV324SID
LMV324SIDR Quad, Low-Voltage, RRO with Shutdown 16-SOIC -40 to 85 Texas Instruments LMV324SIDRG4 vs LMV324SIDR
LMV324SIDRE4 Quad, Low-Voltage, RRO with Shutdown 16-SOIC -40 to 85 Texas Instruments LMV324SIDRG4 vs LMV324SIDRE4
Part Number Description Manufacturer Compare
LMV324IDRG4Q1 QUAD OP-AMP, 9000uV OFFSET-MAX, 1MHz BAND WIDTH, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 Texas Instruments LMV324SIDRG4 vs LMV324IDRG4Q1
LMV324SIDG4 Quad, Low-Voltage, RRO with Shutdown 16-SOIC -40 to 85 Texas Instruments LMV324SIDRG4 vs LMV324SIDG4
LMV324QDRQ1 QUAD OP-AMP, 9000uV OFFSET-MAX, 1MHz BAND WIDTH, PDSO14, ROHS COMPLIANT, PLASTIC, MS-012AB, SOIC-14 Texas Instruments LMV324SIDRG4 vs LMV324QDRQ1
LMV324QDRG4 Quad, 5.5-V, 1-MHz, RRO operational amplifier 14-SOIC -40 to 125 Texas Instruments LMV324SIDRG4 vs LMV324QDRG4
LMV324IDT Low power rail-to-rail input/output op-amp STMicroelectronics LMV324SIDRG4 vs LMV324IDT
LMV324QDQ1 Automotive Catalog Quad Low-Voltage Rail-to-Rail Output Operational Amplifier 14-SOIC -40 to 125 Texas Instruments LMV324SIDRG4 vs LMV324QDQ1
LMV324SIDRE4 Quad, Low-Voltage, RRO with Shutdown 16-SOIC -40 to 85 Texas Instruments LMV324SIDRG4 vs LMV324SIDRE4
LMV324SID Quad, Low-Voltage, RRO with Shutdown 16-SOIC -40 to 85 Texas Instruments LMV324SIDRG4 vs LMV324SID
LMV324IDG4 Quad Low-Voltage Rail-to-Rail Output Operational Amplifier 14-SOIC -40 to 125 Texas Instruments LMV324SIDRG4 vs LMV324IDG4
LMV324IDE4 QUAD OP-AMP, 7000uV OFFSET-MAX, 1MHz BAND WIDTH, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 Texas Instruments LMV324SIDRG4 vs LMV324IDE4

LMV324SIDRG4 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LMV324SIDRG4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LMV324SIDRG4 by Texas Instruments

Select Manufacturer
Which Manufacturer of LMV324SIDRG4 would you like to use for your alert(s)?
  • Please alert me when LMV324SIDRG4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LMV324SIDRG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LMV324SIDRG4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LMV324SIDRG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LMV324SIDRG4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LMV324SIDRG4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: