-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3-A, 13-V, linear voltage regulator 3-DDPAK/TO-263 0 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar | |
LMS1587CSX-1.5/NOPB | Texas Instruments | 3A Fixed / Adjustable Output Linear Regulator 3-DDPAK/TO-263 0 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LMS1587CS-3.3/NOPB-ND
|
DigiKey | IC REG LIN 3.3V 3A DDPAK/TO263-3 Min Qty: 1 Lead time: 6 Weeks Container: Tube |
1379 In Stock |
|
$1.6934 / $3.2400 | Buy Now |
DISTI #
926-S1587CS-3.3/NOPB
|
Mouser Electronics | LDO Voltage Regulators 3A LDO Fast Response Reg RoHS: Compliant | 4167 |
|
$1.6300 / $3.3600 | Buy Now |
DISTI #
85992091
|
Verical | LDO Regulator Pos 3.3V 3A 4-Pin(3+Tab) DDPAK Tube Min Qty: 182 Package Multiple: 1 Date Code: 1301 | Americas - 90335 |
|
$1.8625 / $2.0625 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 12 |
|
$1.7472 / $2.6880 | Buy Now |
|
Quest Components | 3.3V FIXED POSITIVE LDO REGULATOR, 1.3V DROPOUT, PSSO3 | 697 |
|
$2.9625 / $5.9250 | Buy Now |
|
Quest Components | 3.3V FIXED POSITIVE LDO REGULATOR, 1.3V DROPOUT, PSSO3 | 9 |
|
$2.4000 / $3.6000 | Buy Now |
|
Quest Components | 3.3V FIXED POSITIVE LDO REGULATOR, 1.3V DROPOUT, PSSO3 | 2 |
|
$3.5100 | Buy Now |
|
Rochester Electronics | LMS1587 3A Fixed / Adjustable Output Linear Regulator RoHS: Not Compliant Status: Active Min Qty: 1 | 52245 |
|
$1.4900 / $1.7500 | Buy Now |
DISTI #
LMS1587CS-3.3/NOPB
|
TME | IC: voltage regulator, LDO,fixed, 3.3V, 3A, TO263-3, SMD, tube, Ch: 1 Min Qty: 1 | 0 |
|
$2.4000 / $3.3600 | RFQ |
DISTI #
SMC-LMS1587CS-3.3/NOPB
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 30 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMS1587CS-3.3/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMS1587CS-3.3/NOPB
Texas Instruments
3-A, 13-V, linear voltage regulator 3-DDPAK/TO-263 0 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | D2PAK | |
Package Description | TO-263, 3 PIN | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 1.3 V | |
Dropout Voltage1-Nom | 1.15 V | |
Input Voltage Absolute-Max | 13 V | |
Input Voltage-Max | 13 V | |
Input Voltage-Min | 4.75 V | |
JESD-30 Code | R-PSSO-G3 | |
JESD-609 Code | e3 | |
Length | 10.16 mm | |
Line Regulation-Max | 0.0066% | |
Load Regulation-Max | 0.0165% | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | ||
Output Current1-Max | 3 A | |
Output Voltage1-Max | 3.365 V | |
Output Voltage1-Min | 3.235 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP3H,.55TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 4.83 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 8.635 mm |
This table gives cross-reference parts and alternative options found for LMS1587CS-3.3/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMS1587CS-3.3/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LMS1587IS-3.3/NOPB | Texas Instruments | $1.8045 | 3-A, 13-V, linear voltage regulator 3-DDPAK/TO-263 -40 to 125 | LMS1587CS-3.3/NOPB vs LMS1587IS-3.3/NOPB |