Part Details for LMQCA251818T330K by TAIYO YUDEN
Overview of LMQCA251818T330K by TAIYO YUDEN
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LMQCA251818T330K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LMQCA251818T330K
|
Avnet Americas | INDUCTORS - Tape and Reel (Alt: LMQCA251818T330K) Container: Reel | 0 |
|
RFQ |
Part Details for LMQCA251818T330K
LMQCA251818T330K CAD Models
LMQCA251818T330K Part Data Attributes
|
LMQCA251818T330K
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LMQCA251818T330K
TAIYO YUDEN
General Purpose Inductor, 33uH, 10%, 1 Element, Ferrite-Core, SMD, 1007, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Case/Size Code | 1007 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 1.5 Ω | |
Inductance-Nom (L) | 33 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.8 mm | |
Package Length | 2.5 mm | |
Package Style | SMT | |
Package Width | 1.8 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Current-Max | 0.185 A | |
Self Resonance Frequency | 15 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | DC RESISTANCE IS MEASURED AT 30% | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 2.52 MHz | |
Tolerance | 10% |
Alternate Parts for LMQCA251818T330K
This table gives cross-reference parts and alternative options found for LMQCA251818T330K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMQCA251818T330K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LSQCA251818T330K | General Purpose Inductor, 33uH, 10%, 1 Element, Ferrite-Core, SMD, 1007, CHIP | TAIYO YUDEN | LMQCA251818T330K vs LSQCA251818T330K |
L1007C330KPWIT | General Purpose Inductor, 33uH, 10%, 1 Element, SMD, 1007, CHIP | KEMET Corporation | LMQCA251818T330K vs L1007C330KPWIT |
LLQCA251818T330K | General Purpose Inductor, 33uH, 10%, 1 Element, Ferrite-Core, SMD, 1007, CHIP | TAIYO YUDEN | LMQCA251818T330K vs LLQCA251818T330K |
LBQPA251818T330K | General Purpose Inductor, 33uH, 10%, 1 Element, Ferrite-Core, SMD, 1007, CHIP | TAIYO YUDEN | LMQCA251818T330K vs LBQPA251818T330K |