Part Details for LMH6574MA by National Semiconductor Corporation
Overview of LMH6574MA by National Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for LMH6574MA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | VIDEO MULTIPLEXER, 1 FUNC, 4 CHANNEL, PDSO14 | 65 |
|
$5.0505 / $11.6550 | Buy Now |
|
Quest Components | VIDEO MULTIPLEXER, 1 FUNC, 4 CHANNEL, PDSO14 | 8 |
|
$8.7492 / $13.1238 | Buy Now |
|
Rochester Electronics | LMH6574 4:1 High Speed Video Multiplexer RoHS: Not Compliant Status: Not Recommended for New Designs Min Qty: 1 | 3 |
|
$5.1800 / $6.0900 | Buy Now |
Part Details for LMH6574MA
LMH6574MA CAD Models
LMH6574MA Part Data Attributes:
|
LMH6574MA
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LMH6574MA
National Semiconductor Corporation
IC 4-CHANNEL, VIDEO MULTIPLEXER, PDSO14, SOIC-14, Multiplexer or Switch
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | SOIC-14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | VIDEO MULTIPLEXER | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 8.64 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -6 V | |
Neg Supply Voltage-Min (Vsup) | -3 V | |
Neg Supply Voltage-Nom (Vsup) | -3.3 V | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Signal Current-Max | 0.02 A | |
Supply Current-Max (Isup) | 18 mA | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for LMH6574MA
This table gives cross-reference parts and alternative options found for LMH6574MA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMH6574MA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMH6574MA/NOPB | 500MHz high-speed op amp with 4:1 high-speed multiplexer 14-SOIC -40 to 85 | Texas Instruments | LMH6574MA vs LMH6574MA/NOPB |
LMH6574MAX/NOPB | IC 4-CHANNEL, VIDEO MULTIPLEXER, PDSO14, SOIC-14, Multiplexer or Switch | National Semiconductor Corporation | LMH6574MA vs LMH6574MAX/NOPB |
LMH6574MAX/NOPB | 500MHz high-speed op amp with 4:1 high-speed multiplexer 14-SOIC -40 to 85 | Texas Instruments | LMH6574MA vs LMH6574MAX/NOPB |