-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
500MHz high-speed op amp with 4:1 high-speed multiplexer 14-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
926-LMH6574MA/NOPB
|
Mouser Electronics | Video Switch ICs High Speed 4:1 Mux RoHS: Compliant | 117 |
|
$4.4200 / $7.9100 | Buy Now |
|
Rochester Electronics | LMH6574 4:1 High Speed Video Multiplexer RoHS: Compliant Status: Active Min Qty: 1 | 2292 |
|
$4.0800 / $4.8000 | Buy Now |
DISTI #
C1S746204594001
|
Chip1Stop | Analog Switches, Multiplexers, Demultiplexers RoHS: Compliant pbFree: Yes | 55 |
|
$6.2720 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMH6574MA/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMH6574MA/NOPB
Texas Instruments
500MHz high-speed op amp with 4:1 high-speed multiplexer 14-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | VIDEO MULTIPLEXER | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.64 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -6 V | |
Neg Supply Voltage-Min (Vsup) | -3 V | |
Neg Supply Voltage-Nom (Vsup) | -3.3 V | |
Normal Position | NC | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | COMMON OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Signal Current-Max | 0.02 A | |
Supply Current-Max (Isup) | 18 mA | |
Supply Voltage-Max (Vsup) | 12 V | |
Supply Voltage-Min (Vsup) | 6 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LMH6574MA/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMH6574MA/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMH6574MAX | IC 4-CHANNEL, VIDEO MULTIPLEXER, PDSO14, SOIC-14, Multiplexer or Switch | National Semiconductor Corporation | LMH6574MA/NOPB vs LMH6574MAX |
LMH6574MAX/NOPB | 500MHz high-speed op amp with 4:1 high-speed multiplexer 14-SOIC -40 to 85 | Texas Instruments | LMH6574MA/NOPB vs LMH6574MAX/NOPB |
LMH6574MA | 500MHz high-speed op amp with 4:1 high-speed multiplexer 14-SOIC -40 to 85 | Texas Instruments | LMH6574MA/NOPB vs LMH6574MA |
LMH6574MAX/NOPB | IC 4-CHANNEL, VIDEO MULTIPLEXER, PDSO14, SOIC-14, Multiplexer or Switch | National Semiconductor Corporation | LMH6574MA/NOPB vs LMH6574MAX/NOPB |
LMH6574MAX | 4-CHANNEL, VIDEO MULTIPLEXER, PDSO14, SOIC-14 | Texas Instruments | LMH6574MA/NOPB vs LMH6574MAX |
LMH6574MA | IC 4-CHANNEL, VIDEO MULTIPLEXER, PDSO14, SOIC-14, Multiplexer or Switch | National Semiconductor Corporation | LMH6574MA/NOPB vs LMH6574MA |