-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1750MHz, High-Speed, Closed-Loop Buffer 5-SOT-23 -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH6120
|
Newark | Buffer 1.75Ghz Closed-Loop, 6559, No. Of Amplifiers:1Amplifiers, Gain Bandwidth:1.75Ghz, Slew Rate:4580V/Μs, Supply Voltage Range:3V To 10V, Amplifier Case Style:Sot-23, No. Of Pins:5Pins, Output Current:75Ma, Amplifier Output:Singlerohs Compliant: Yes |TEXAS INSTRUMENTS LMH6559MF/NOPB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 794 |
|
$3.4300 / $4.4400 | Buy Now |
DISTI #
41K2776
|
Newark | Closed Loop Buffer Signal 1.75Ghz Sot23-5, No. Of Amplifiers:1Amplifiers, Gain Bandwidth:1.75Ghz, Slew Rate:4580V/Μs, Supply Voltage Range:3V To 10V, Amplifier Case Style:Sot-23, No. Of Pins:5Pins, Output Current:75Ma Rohs Compliant: Yes |TEXAS INSTRUMENTS LMH6559MF/NOPB Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5130 | Buy Now |
DISTI #
LMH6559MF/NOPBCT-ND
|
DigiKey | IC BUFFER 1 CIRCUIT SOT23-5 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2871 In Stock |
|
$1.7673 / $3.6600 | Buy Now |
DISTI #
926-LMH6559MF/NOPB
|
Mouser Electronics | Operational Amplifiers - Op Amps High-Speed, Closed- Loop Buffer RoHS: Compliant | 3974 |
|
$1.8800 / $3.6600 | Buy Now |
DISTI #
J56:1989_00059572
|
Arrow Electronics | Op Amp Single Buffer Amplifier 10V 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks Date Code: 2240 | Europe - 1000 |
|
$1.7060 / $1.8480 | Buy Now |
DISTI #
V72:2272_07287767
|
Arrow Electronics | Op Amp Single Buffer Amplifier 10V 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2239 Container: Cut Strips | Americas - 145 |
|
$1.7570 / $3.6070 | Buy Now |
|
Quest Components | BUFFER AMPLIFIER, PDSO5 | 52 |
|
$2.6510 / $3.9765 | Buy Now |
|
Ameya Holding Limited | LMH6559MF/NOPB 视频缓冲器, 5针 SOT-23封装 | 212112 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMH6559MF/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMH6559MF/NOPB
Texas Instruments
1750MHz, High-Speed, Closed-Loop Buffer 5-SOT-23 -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | LSSOP, TSOP5/6,.11,37 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | BUFFER | |
Average Bias Current-Max (IIB) | 14 µA | |
Bandwidth (3dB)-Nom | 1050 MHz | |
Input Offset Voltage-Max | 1000 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.92 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -6.5 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Min | 50 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.22 mm | |
Slew Rate-Nom | 4580 V/us | |
Supply Current-Max | 14 mA | |
Supply Voltage Limit-Max | 6.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 1750000 | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for LMH6559MF/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMH6559MF/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMH6559MF/NOPB | IC BUFFER AMPLIFIER, PDSO5, SOT-23, 5 PIN, Buffer Amplifier | National Semiconductor Corporation | LMH6559MF/NOPB vs LMH6559MF/NOPB |
LMH6559MF | IC BUFFER AMPLIFIER, PDSO5, SOT-23, 5 PIN, Buffer Amplifier | National Semiconductor Corporation | LMH6559MF/NOPB vs LMH6559MF |