-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.5 GHz Fully Differential Amplifier 8-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LMH6552MAX/NOPB-ND
|
DigiKey | IC OPAMP CFA 1 CIRCUIT 8SOIC Min Qty: 2500 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.8129 | Buy Now |
DISTI #
926-LMH6552MAX/NOPB
|
Mouser Electronics | Differential Amplifiers 1.5 GHz Fully Differential Amplifier 8-SOIC -40 to 85 RoHS: Compliant | 0 |
|
$3.8100 | Order Now |
|
Ameya Holding Limited | IC OPAMP CFA 1.5GHZ 8SOIC | 41907 |
|
RFQ | |
|
Win Source Electronics | 1.5-GHz Fully Differential Amplifier | IC OPAMP CFA 1 CIRCUIT 8SOIC | 2720 |
|
$4.1450 / $6.2180 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMH6552MAX/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMH6552MAX/NOPB
Texas Instruments
1.5 GHz Fully Differential Amplifier 8-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | CURRENT-FEEDBACK | |
Average Bias Current-Max (IIB) | 110 µA | |
Bandwidth (3dB)-Nom | 480 MHz | |
Bias Current-Max (IIB) @25C | 8 µA | |
Common-mode Reject Ratio-Min | 70 dB | |
Common-mode Reject Ratio-Nom | 80 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 16500 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.902 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -6.6 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | YES | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.753 mm | |
Slew Rate-Nom | 3800 V/us | |
Supply Current-Max | 25 mA | |
Supply Voltage Limit-Max | 6.6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 1500000 | |
Wideband | YES | |
Width | 3.899 mm |
This table gives cross-reference parts and alternative options found for LMH6552MAX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMH6552MAX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMH6552MA/NOPB | 1.5 GHz Fully Differential Amplifier 8-SOIC -40 to 85 | Texas Instruments | LMH6552MAX/NOPB vs LMH6552MA/NOPB |
LMH6552MAX | OP-AMP, PDSO8, SOIC-8 | Texas Instruments | LMH6552MAX/NOPB vs LMH6552MAX |
LMH6552MAX | IC OP-AMP, PDSO8, SOIC-8, Operational Amplifier | National Semiconductor Corporation | LMH6552MAX/NOPB vs LMH6552MAX |
LMH6552MAX/NOPB | IC OP-AMP, PDSO8, LEAD FREE, SOIC-8, Operational Amplifier | National Semiconductor Corporation | LMH6552MAX/NOPB vs LMH6552MAX/NOPB |
LMH6552MA | IC OP-AMP, PDSO8, SOIC-8, Operational Amplifier | National Semiconductor Corporation | LMH6552MAX/NOPB vs LMH6552MA |