Part Details for LMH6552MAX by National Semiconductor Corporation
Overview of LMH6552MAX by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LMH6552MAX
LMH6552MAX CAD Models
LMH6552MAX Part Data Attributes
|
LMH6552MAX
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LMH6552MAX
National Semiconductor Corporation
IC OP-AMP, PDSO8, SOIC-8, Operational Amplifier
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 90 µA | |
Common-mode Reject Ratio-Nom | 80 dB | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.902 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -6.6 V | |
Neg Supply Voltage-Nom (Vsup) | -2.5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.753 mm | |
Slew Rate-Nom | 430 V/us | |
Supply Current-Max | 28 mA | |
Supply Voltage Limit-Max | 6.6 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.899 mm |
Alternate Parts for LMH6552MAX
This table gives cross-reference parts and alternative options found for LMH6552MAX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMH6552MAX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMH6552MAX | OP-AMP, PDSO8, SOIC-8 | Texas Instruments | LMH6552MAX vs LMH6552MAX |
LMH6552MA/NOPB | 1.5 GHz Fully Differential Amplifier 8-SOIC -40 to 85 | Texas Instruments | LMH6552MAX vs LMH6552MA/NOPB |
LMH6552MA | OP-AMP, PDSO8, SOIC-8 | Texas Instruments | LMH6552MAX vs LMH6552MA |
LMH6552MAX/NOPB | 1.5 GHz Fully Differential Amplifier 8-SOIC -40 to 85 | Texas Instruments | LMH6552MAX vs LMH6552MAX/NOPB |
LMH6552MAX/NOPB | IC OP-AMP, PDSO8, LEAD FREE, SOIC-8, Operational Amplifier | National Semiconductor Corporation | LMH6552MAX vs LMH6552MAX/NOPB |