Amplifier Circuits
LMH6552MA/NOPB
Description: 1.5 GHz Fully Differential Amplifier 8-SOIC -40 to 85

Overview of LMH6552MA/NOPB by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for LMH6552MA/NOPB by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # LMH6552MA/NOPB-ND
DigiKey IC OPAMP CFA 1 CIRCUIT 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube 52
In Stock
  • 1 $8.3800
  • 10 $7.5710
  • 95 $6.2684
  • 285 $5.9866
  • 570 $5.4584
  • 1,045 $4.7541
$4.7541 / $8.3800 Buy Now
DISTI # 926-LMH6552MA/NOPB
Mouser Electronics Differential Amplifiers 1.5 GHz Fully Differential Amp RoHS: Compliant 536
  • 1 $8.3700
  • 10 $7.5600
  • 25 $7.2100
  • 95 $6.2600
  • 285 $5.9800
  • 570 $5.4500
  • 1,045 $4.7500
$4.7500 / $8.3700 Buy Now
DISTI # V99:2348_07287750
Arrow Electronics SP Amp DIFF AMP Single ±6V/12V 8-Pin SOIC Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2004 Americas - 22
  • 1 $6.1500
  • 10 $5.7970
  • 25 $5.6170
  • 95 $5.1480
  • 285 $4.9790
  • 570 $4.6710
  • 1,045 $4.4710
$4.4710 / $6.1500 Buy Now
DISTI # 55552911
Verical SP Amp DIFF AMP Single ±6V/12V 8-Pin SOIC Tube RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2004 Americas - 22
  • 2 $6.1500
  • 10 $5.7970
  • 25 $5.6170
  • 95 $5.1480
  • 285 $4.9790
  • 570 $4.6710
  • 1,045 $4.4710
$4.4710 / $6.1500 Buy Now
Rochester Electronics LMH6552 1.5 GHz Fully Differential Amplifier RoHS: Compliant Status: Active Min Qty: 1 13105
  • 1 $5.0800
  • 25 $4.9800
  • 100 $4.7800
  • 500 $4.5700
  • 1,000 $4.3200
$4.3200 / $5.0800 Buy Now
Ameya Holding Limited LMH6552MA/NOPB 差分放大器, 5 V 9 V, 8引脚 SOIC封装 38961
RFQ
DISTI # C1S746202780862
Chip1Stop SP Amp DIFF AMP Single ±6V/12V 8-Pin SOIC Tube RoHS: Compliant pbFree: Yes Container: Tube 2
  • 1 $6.1400
$6.1400 Buy Now
Perfect Parts Corporation   459
RFQ
South Electronics LMH6552MA/NOPB 0
RFQ
Win Source Electronics 1.5-GHz Fully Differential Amplifier | IC OPAMP CFA 1 CIRCUIT 8SOIC 2710
  • 9 $6.2180
  • 20 $5.1020
  • 31 $4.9420
  • 42 $4.7830
  • 55 $4.6240
  • 73 $4.1450
$4.1450 / $6.2180 Buy Now

CAD Models for LMH6552MA/NOPB by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LMH6552MA/NOPB by Texas Instruments

LMH6552MA/NOPB
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SOIC-8
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Samacsys Manufacturer
Texas Instruments
Amplifier Type
OPERATIONAL AMPLIFIER
Architecture
CURRENT-FEEDBACK
Average Bias Current-Max (IIB)
110 µA
Bandwidth (3dB)-Nom
480 MHz
Bias Current-Max (IIB) @25C
8 µA
Common-mode Reject Ratio-Min
70 dB
Common-mode Reject Ratio-Nom
80 dB
Frequency Compensation
YES
Input Offset Voltage-Max
16500 µV
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e3
Length
4.902 mm
Low-Bias
NO
Low-Offset
NO
Micropower
NO
Moisture Sensitivity Level
1
Neg Supply Voltage Limit-Max
-6.6 V
Neg Supply Voltage-Nom (Vsup)
-5 V
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TUBE
Peak Reflow Temperature (Cel)
260
Power
YES
Programmable Power
NO
Qualification Status
Not Qualified
Seated Height-Max
1.753 mm
Slew Rate-Nom
3800 V/us
Supply Current-Max
25 mA
Supply Voltage Limit-Max
6.6 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Unity Gain BW-Nom
1500000
Wideband
YES
Width
3.899 mm
Want to compare parts?
  1. LMH6552MA/NOPB
    Texas Instruments
    1.5 GHz Fully Differential Amplifier 8-SOIC -40 to 85
    VS

Alternate Parts for LMH6552MA/NOPB

This table gives cross-reference parts and alternative options found for LMH6552MA/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMH6552MA/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LMH6552MAX OP-AMP, PDSO8, SOIC-8 Texas Instruments LMH6552MA/NOPB vs LMH6552MAX
LMH6552MAX IC OP-AMP, PDSO8, SOIC-8, Operational Amplifier National Semiconductor Corporation LMH6552MA/NOPB vs LMH6552MAX
LMH6552MAX/NOPB 1.5 GHz Fully Differential Amplifier 8-SOIC -40 to 85 Texas Instruments LMH6552MA/NOPB vs LMH6552MAX/NOPB
LMH6552MAX/NOPB IC OP-AMP, PDSO8, LEAD FREE, SOIC-8, Operational Amplifier National Semiconductor Corporation LMH6552MA/NOPB vs LMH6552MAX/NOPB
LMH6552MA IC OP-AMP, PDSO8, SOIC-8, Operational Amplifier National Semiconductor Corporation LMH6552MA/NOPB vs LMH6552MA
Part Number Description Manufacturer Compare
LMH6552MAX/NOPB 1.5 GHz Fully Differential Amplifier 8-SOIC -40 to 85 Texas Instruments LMH6552MA/NOPB vs LMH6552MAX/NOPB
LMH6552MAX OP-AMP, PDSO8, SOIC-8 Texas Instruments LMH6552MA/NOPB vs LMH6552MAX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LMH6552MA/NOPB by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LMH6552MA/NOPB by Texas Instruments

  • Please alert me when LMH6552MA/NOPB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LMH6552MA/NOPB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LMH6552MA/NOPB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LMH6552MA/NOPB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LMH6552MA/NOPB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LMH6552MA/NOPB by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: