-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
12G SDI adaptive cable equalizer with integrated reclocker 24-WQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH2838
|
Newark | Cable Equalizer, Uhd, 11.88Gbps, Wqfn-24, Ic Interface Type:Smbus, Spi, Interface Applications:Smpte Compatible Sdi, Broadcast Video Routers, Switches & Monitors, Distribution Amplifiers, Supply Voltage Min:-, Supply Voltage Rohs Compliant: Yes |TEXAS INSTRUMENTS LMH1219RTWT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$57.1400 / $65.1100 | Buy Now |
DISTI #
296-44037-1-ND
|
DigiKey | IC INTERFACE SPECIALIZED 24WQFN Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1288 In Stock |
|
$37.0468 / $47.3700 | Buy Now |
DISTI #
595-LMH1219RTWT
|
Mouser Electronics | Equalizers 12G SDI adaptive cable equalizer with integrated reclocker 24-WQFN -40 to 85 RoHS: Compliant | 545 |
|
$37.0400 / $47.3700 | Buy Now |
|
Ameya Holding Limited | IC EQUALIZER 12.5GBS UHD 24WQFN | 51117 |
|
RFQ | |
|
Win Source Electronics | Low Power 12G UHD Adaptive Cable Equalizer with Integrated Reclocker | 5770 |
|
$32.9860 / $49.4780 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMH1219RTWT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMH1219RTWT
Texas Instruments
12G SDI adaptive cable equalizer with integrated reclocker 24-WQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | WQFN-24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2016-03-30 | |
Samacsys Manufacturer | Texas Instruments | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | S-XQCC-N24 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 2.625 V | |
Supply Voltage-Min | 2.375 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for LMH1219RTWT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMH1219RTWT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX24101ELU+ | Interface Circuit, BICMOS, FCLGA-60 | Maxim Integrated Products | LMH1219RTWT vs MAX24101ELU+ |
MAX24101ELU+ | 15Gbps Octal Linear Equalizer, 60-LGA-4X13X1, 60 Pins, -40 to 85C | Analog Devices Inc | LMH1219RTWT vs MAX24101ELU+ |