Part Details for LMH0376SQ/NOPB by Texas Instruments
Overview of LMH0376SQ/NOPB by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for LMH0376SQ/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LMH0376SQ/NOPB-ND
|
DigiKey | IC VIDEO RECLOCKER 48WQFN Min Qty: 11 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
7000 In Stock |
|
$29.5700 | Buy Now |
DISTI #
LMH0376SQ/NOPB-ND
|
DigiKey | IC VIDEO RECLOCKER 48WQFN Min Qty: 11 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$26.4649 | Buy Now |
DISTI #
595-LMH0376SQ/NOPB
|
Mouser Electronics | Interface - Specialized 3 Gbps HD/SD SDI Low Pwr Reclocker RoHS: Compliant | 0 |
|
$26.4000 | Order Now |
|
Rochester Electronics | LMH0376 3 Gbps HD/SD SDI Low Power Reclocker with Eye Monitor and 4:1 Input Mux RoHS: Compliant Status: Active Min Qty: 1 | 7000 |
|
$25.3800 / $29.8500 | Buy Now |
|
Ameya Holding Limited | IC RECLOCKER SDI HD/SD 48WQFN | 9950 |
|
RFQ |
Part Details for LMH0376SQ/NOPB
LMH0376SQ/NOPB CAD Models
LMH0376SQ/NOPB Part Data Attributes:
|
LMH0376SQ/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMH0376SQ/NOPB
Texas Instruments
3G HD/SD SDI Low Power reclocker with Eye Monitor and 4:1 input mux 48-WQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | S-PQCC-N48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |