Part Details for LMH0303SQ by National Semiconductor Corporation
Overview of LMH0303SQ by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Entertainment and Gaming
Part Details for LMH0303SQ
LMH0303SQ CAD Models
LMH0303SQ Part Data Attributes:
|
LMH0303SQ
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LMH0303SQ
National Semiconductor Corporation
IC LINE DRIVER, QCC16, LLP-16, Line Driver or Receiver
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | LLP-16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE DRIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e0 | |
Length | 4 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 0.72 V | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.16SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | ||
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
Alternate Parts for LMH0303SQ
This table gives cross-reference parts and alternative options found for LMH0303SQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMH0303SQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMH0303SQE/NOPB | IC LINE DRIVER, QCC16, ROHS COMPLIANT, LLP-16, Line Driver or Receiver | National Semiconductor Corporation | LMH0303SQ vs LMH0303SQE/NOPB |
LMH0303SQ/NOPB | 3G HD/SD SDI cable driver with cable detect 16-WQFN -40 to 85 | Texas Instruments | LMH0303SQ vs LMH0303SQ/NOPB |
LMH0303SQE/NOPB | 3G HD/SD SDI cable driver with cable detect 16-WQFN -40 to 85 | Texas Instruments | LMH0303SQ vs LMH0303SQE/NOPB |
LMH0303SQX/NOPB | IC LINE DRIVER, QCC16, ROHS COMPLIANT, LLP-16, Line Driver or Receiver | National Semiconductor Corporation | LMH0303SQ vs LMH0303SQX/NOPB |
LMH0303SQ/NOPB | IC LINE DRIVER, QCC16, ROHS COMPLIANT, LLP-16, Line Driver or Receiver | National Semiconductor Corporation | LMH0303SQ vs LMH0303SQ/NOPB |