-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3G HD/SD SDI cable driver with cable detect 16-WQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-35185-1-ND
|
DigiKey | IC VIDEO DRIVER 16WQFN Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2853 In Stock |
|
$4.3723 / $8.0000 | Buy Now |
DISTI #
926-LMH0303SQ/NOPB
|
Mouser Electronics | Video ICs 3G HD/SD SDI cable driver with cable detect 16-WQFN -40 to 85 RoHS: Compliant | 1059 |
|
$4.4000 / $6.8300 | Buy Now |
|
Bristol Electronics | 593 |
|
RFQ | ||
|
Ameya Holding Limited | IC CABLE DVR 3G HD/SD SDI 16LLP | 75565 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMH0303SQ/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMH0303SQ/NOPB
Texas Instruments
3G HD/SD SDI cable driver with cable detect 16-WQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | GREEN, LLP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.B.1 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE DRIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 0.72 V | |
Output Characteristics | DIFFERENTIAL | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.16SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max | 57 mA | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Supply Voltage1-Max | 3.46 V | |
Supply Voltage1-Min | 3.13 V | |
Supply Voltage1-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for LMH0303SQ/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMH0303SQ/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMH0303SQE/NOPB | IC LINE DRIVER, QCC16, ROHS COMPLIANT, LLP-16, Line Driver or Receiver | National Semiconductor Corporation | LMH0303SQ/NOPB vs LMH0303SQE/NOPB |
LMH0303SQE/NOPB | 3G HD/SD SDI cable driver with cable detect 16-WQFN -40 to 85 | Texas Instruments | LMH0303SQ/NOPB vs LMH0303SQE/NOPB |
LMH0303SQX/NOPB | IC LINE DRIVER, QCC16, ROHS COMPLIANT, LLP-16, Line Driver or Receiver | National Semiconductor Corporation | LMH0303SQ/NOPB vs LMH0303SQX/NOPB |
LMH0303SQ/NOPB | IC LINE DRIVER, QCC16, ROHS COMPLIANT, LLP-16, Line Driver or Receiver | National Semiconductor Corporation | LMH0303SQ/NOPB vs LMH0303SQ/NOPB |