-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3G HD/SD SDI cable driver 16-WQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LMH0302SQX/NOPB-ND
|
DigiKey | IC VIDEO DRIVER 16LLP Min Qty: 57 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
4960 In Stock |
|
$5.2700 | Buy Now |
DISTI #
LMH0302SQX/NOPB-ND
|
DigiKey | IC VIDEO DRIVER 16LLP Min Qty: 57 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.9172 | Buy Now |
DISTI #
926-LMH0302SQX/NOPB
|
Mouser Electronics | Video ICs 3G HD/SD SDI cable driver 16-WQFN -40 to 85 RoHS: Compliant | 0 |
|
$4.7100 | Order Now |
|
Rochester Electronics | LMH0302 3Gbps HD/SD SDI Cable Driver RoHS: Compliant Status: Active Min Qty: 1 | 4960 |
|
$4.5300 / $5.3300 | Buy Now |
|
Ameya Holding Limited | IC CABLE DVR HD/SD SDI 16-LLP | 1000 |
|
RFQ | |
|
Win Source Electronics | 3-Gbps HD/SD SDI Cable Driver | IC CABLE DVR HD/SD SDI 16WQFN | 62800 |
|
$2.2610 / $3.3920 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMH0302SQX/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMH0302SQX/NOPB
Texas Instruments
3G HD/SD SDI cable driver 16-WQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | GREEN, PLASTIC, MO-220WGGC-3, WQFN-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.B.1 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE DRIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 0.72 V | |
Output Characteristics | DIFFERENTIAL | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.16SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max | 59 mA | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Supply Voltage1-Max | 3.46 V | |
Supply Voltage1-Min | 3.13 V | |
Supply Voltage1-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |