-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HD, SD, DVB-ASI SDI Deserializer with Loopthrough and LVDS Interface 48-WQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LMH0041SQ/NOPB by Texas Instruments is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LMH0041SQE/NOPB | Texas Instruments | HD, SD, DVB-ASI SDI Deserializer with Loopthrough and LVDS Interface 48-WQFN -40 to 85 | |
LMH0041SQ/NOPB | Texas Instruments | HD, SD, DVB-ASI SDI Deserializer with Loopthrough and LVDS Interface 48-WQFN -40 to 85 | |
LMH0041SQX/NOPB | Texas Instruments | HD, SD, DVB-ASI SDI Deserializer with Loopthrough and LVDS Interface 48-WQFN -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LMH0041SQ/NOPBTR-ND
|
DigiKey | IC DESERIALIZER SDI LVDS 48WQFN Min Qty: 1000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$22.3439 | Buy Now |
DISTI #
85997928
|
Verical | LVDS Deserializer 1485Mbps 0.31V 48-Pin WQFN EP T/R RoHS: Compliant Min Qty: 13 Package Multiple: 1 Date Code: 1401 | Americas - 3000 |
|
$24.7000 / $29.0625 | Buy Now |
|
Rochester Electronics | LMH0041 HD, SD, DVB-ASI SDI Deserializer with Loopthrough and LVDS Interface RoHS: Compliant Status: Active Min Qty: 1 | 3000 |
|
$19.7600 / $23.2500 | Buy Now |
|
Win Source Electronics | HD, SD, DVB-ASI SDI Deserializer | 3000 |
|
$19.9860 / $29.9780 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMH0041SQ/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMH0041SQ/NOPB
Texas Instruments
HD, SD, DVB-ASI SDI Deserializer with Loopthrough and LVDS Interface 48-WQFN -40 to 85
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | QFN-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.B.1 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE RECEIVER | |
JESD-30 Code | S-XQCC-N48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receiver Number of Bits | 6 | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max | 127 mA | |
Supply Voltage-Max | 2.6 V | |
Supply Voltage-Min | 2.4 V | |
Supply Voltage-Nom | 2.5 V | |
Supply Voltage1-Max | 3.5 V | |
Supply Voltage1-Min | 3.1 V | |
Supply Voltage1-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |
This table gives cross-reference parts and alternative options found for LMH0041SQ/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMH0041SQ/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LMH0041SQ | National Semiconductor Corporation | Check for Price | IC HEX LINE RECEIVER, PQCC48, PLASTIC, QFN-48, Line Driver or Receiver | LMH0041SQ/NOPB vs LMH0041SQ |
LMH0041SQX/NOPB | National Semiconductor Corporation | Check for Price | IC LINE RECEIVER, QCC48, QFN-48, Line Driver or Receiver | LMH0041SQ/NOPB vs LMH0041SQX/NOPB |
LMH0041SQX | National Semiconductor Corporation | Check for Price | IC HEX LINE RECEIVER, PQCC48, PLASTIC, QFN-48, Line Driver or Receiver | LMH0041SQ/NOPB vs LMH0041SQX |