-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.2-A, 5-A 90-V, half bridge gate driver with 5-V UVLO for GaNFET and MOSFET 12-DSBGA -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-48589-1-ND
|
DigiKey | IC GATE DRVR HALF-BRIDGE 12DSBGA Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8213 In Stock |
|
$1.7611 / $3.5100 | Buy Now |
DISTI #
595-LMG1205YFXR
|
Mouser Electronics | Gate Drivers 1.2-A, 5-A 90-V, half bridge gate driver with 5-V UVLO for GaNFET and MOSFET 12-DSBGA -40 to 125 RoHS: Compliant | 8002 |
|
$1.7600 / $3.5100 | Buy Now |
|
Ameya Holding Limited | 2803 |
|
RFQ | ||
|
Win Source Electronics | IC GATE DRVR HALF-BRIDGE 12DSBGA / Half-Bridge Gate Driver IC TTL 12-DSBGA | 23000 |
|
$1.6960 / $2.5440 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMG1205YFXR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMG1205YFXR
Texas Instruments
1.2-A, 5-A 90-V, half bridge gate driver with 5-V UVLO for GaNFET and MOSFET 12-DSBGA -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DSBGA-12 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2017-03-25 | |
Samacsys Manufacturer | Texas Instruments | |
High Side Driver | YES | |
Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER | |
JESD-30 Code | R-PBGA-B12 | |
JESD-609 Code | e1 | |
Length | 1.875 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-DRAIN | |
Output Current-Max | 5 A | |
Output Peak Current Limit-Nom | 5 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.675 mm | |
Supply Current-Max | 3 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 0.05 µs | |
Turn-on Time | 0.05 µs | |
Width | 1.7255 mm |
This table gives cross-reference parts and alternative options found for LMG1205YFXR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMG1205YFXR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM5113SDE | HALF BRDG BASED MOSFET DRIVER, PDSO10, 4 X 4 MM, LLP-10 | Texas Instruments | LMG1205YFXR vs LM5113SDE |
LM5113TMX | IC HALF BRDG BASED MOSFET DRIVER, MOSFET Driver | Texas Instruments | LMG1205YFXR vs LM5113TMX |
LM5113TME/NOPB | 1.2-A/5-A, 90-V half bridge gate driver for GaNFET 12-DSBGA | Texas Instruments | LMG1205YFXR vs LM5113TME/NOPB |
LM5113TME | IC HALF BRDG BASED MOSFET DRIVER, MOSFET Driver | Texas Instruments | LMG1205YFXR vs LM5113TME |
LM5113SDX/NOPB | 1.2-A/5-A, 90-V half bridge gate driver for GaNFET 10-WSON -40 to 125 | Texas Instruments | LMG1205YFXR vs LM5113SDX/NOPB |
LM5113SDX | HALF BRDG BASED MOSFET DRIVER, PDSO10, 4 X 4 MM, LLP-10 | Texas Instruments | LMG1205YFXR vs LM5113SDX |
LM5113TMX/NOPB | 1.2-A/5-A, 90-V half bridge gate driver for GaNFET 12-DSBGA | Texas Instruments | LMG1205YFXR vs LM5113TMX/NOPB |