-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3A, 55V H-Bridge 11-TO-220
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LMD18200T/LF14-ND
|
DigiKey | IC MTR DRV BIPLR 12-55V TO220-11 Min Qty: 1 Lead time: 6 Weeks Container: Tube |
86 In Stock |
|
$18.1020 / $20.5500 | Buy Now |
DISTI #
926-LMD18200T/LF14
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers 3A, 55V H-Bridge 11-TO-220 RoHS: Compliant | 1823 |
|
$13.3100 / $20.5400 | Buy Now |
|
Ameya Holding Limited | IC MOTOR DRIVER PAR TO220-11 | 6164 |
|
RFQ | |
|
Win Source Electronics | IC MOTOR DRIVER PAR TO220-11 | 14900 |
|
$10.1740 / $15.2610 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMD18200T/LF14
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMD18200T/LF14
Texas Instruments
3A, 55V H-Bridge 11-TO-220
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SFM | |
Package Description | GREEN, TO-220, 11 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Built-in Protections | TRANSIENT; THERMAL; UNDER VOLTAGE | |
Input Characteristics | STANDARD | |
Interface IC Type | HB BASED PERIPHERAL DRIVER WITH PWM | |
JESD-30 Code | R-XZFM-T11 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 11 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SOURCE AND SINK | |
Output Current-Max | 6 A | |
Package Body Material | UNSPECIFIED | |
Package Code | ZFM | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Supply Current-Max | 25 mA | |
Supply Voltage-Max | 55 V | |
Supply Voltage-Min | 12 V | |
Supply Voltage-Nom | 42 V | |
Supply Voltage1-Max | 55 V | |
Supply Voltage1-Min | 12 V | |
Surface Mount | NO | |
Technology | BCDMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | ZIG-ZAG |