Amplifier Circuits
LMC6772QMM
Description: DUAL COMPARATOR, 13000uV OFFSET-MAX, 4000ns RESPONSE TIME, PDSO8, MSOP-8

Overview of LMC6772QMM by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for LMC6772QMM by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LMC6772QMM by Texas Instruments

LMC6772QMM
Texas Instruments
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
MSOP
Package Description
TSSOP,
Pin Count
8
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Amplifier Type
COMPARATOR
Input Offset Voltage-Max
13000 µV
JESD-30 Code
S-PDSO-G8
JESD-609 Code
e0
Length
3 mm
Moisture Sensitivity Level
1
Neg Supply Voltage Limit-Max
Neg Supply Voltage-Nom (Vsup)
Number of Functions
2
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Type
OPEN-DRAIN
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Shape
SQUARE
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Response Time-Nom
4000 ns
Seated Height-Max
1.09 mm
Supply Voltage Limit-Max
16 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Width
3 mm
Want to compare parts?
  1. LMC6772QMM
    Texas Instruments
    DUAL COMPARATOR, 13000uV OFFSET-MAX, 4000ns RESPONSE TIME, PDSO8, MSOP-8
    VS

Alternate Parts for LMC6772QMM

This table gives cross-reference parts and alternative options found for LMC6772QMM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMC6772QMM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LM219F Comparator, 2 Func, 7000uV Offset-Max, 80ns Response Time, BIPolar, CDIP14 Signetics LMC6772QMM vs LM219F
SM72375MME IC COMPARATOR, 13000 uV OFFSET-MAX, 10000 ns RESPONSE TIME, PDSO8, MSOP-8, Comparator Texas Instruments LMC6772QMM vs SM72375MME
LMC6772BIN DUAL COMPARATOR, 18000uV OFFSET-MAX, 4000ns RESPONSE TIME, PDIP8, MDIP-8 Texas Instruments LMC6772QMM vs LMC6772BIN
LM119F DUAL COMPARATOR, 7000uV OFFSET-MAX, 80ns RESPONSE TIME, CDIP14, CERDIP-14 NXP Semiconductors LMC6772QMM vs LM119F
LMC6772BIM Dual low-power, 15V comparator with open-drain output 8-SOIC -40 to 85 Texas Instruments LMC6772QMM vs LMC6772BIM
SM72375MM/NOPB Dual Micro-Power Rail-to-Rail Input CMOS Comparator with Open Drain Output 8-VSSOP -40 to 125 Texas Instruments LMC6772QMM vs SM72375MM/NOPB
RH119J Comparator, 2 Func, 7000uV Offset-Max, 80ns Response Time, CDIP14 Analog Devices Inc LMC6772QMM vs RH119J
LMC6772BIN/NOPB Dual low-power, 15V comparator with open-drain output 8-PDIP Texas Instruments LMC6772QMM vs LMC6772BIN/NOPB
LM219J DUAL COMPARATOR, 7000uV OFFSET-MAX, 80ns RESPONSE TIME, CDIP14, CERDIP-14 STMicroelectronics LMC6772QMM vs LM219J
LM119/BCA IC DUAL COMPARATOR, 7000 uV OFFSET-MAX, 80 ns RESPONSE TIME, CDIP14, CERAMIC, DIP-14, Comparator NXP Semiconductors LMC6772QMM vs LM119/BCA
Part Number Description Manufacturer Compare
M38510/10306SCA Comparator, 2 Func, 7000uV Offset-Max, CDIP14 Analog Devices Inc LMC6772QMM vs M38510/10306SCA
LM219F Comparator, 2 Func, 7000uV Offset-Max, 80ns Response Time, BIPolar, CDIP14 Signetics LMC6772QMM vs LM219F
SM72375MME IC COMPARATOR, 13000 uV OFFSET-MAX, 10000 ns RESPONSE TIME, PDSO8, MSOP-8, Comparator Texas Instruments LMC6772QMM vs SM72375MME
LMC6772BIN/NOPB Dual low-power, 15V comparator with open-drain output 8-PDIP Texas Instruments LMC6772QMM vs LMC6772BIN/NOPB
RH119J Comparator, 2 Func, 7000uV Offset-Max, 80ns Response Time, CDIP14 Analog Devices Inc LMC6772QMM vs RH119J
LMC6772QMMX/NOPB Automotive dual low-power, 15-V comparator with open-drain output 8-VSSOP -40 to 125 Texas Instruments LMC6772QMM vs LMC6772QMMX/NOPB
LM119F DUAL COMPARATOR, 7000uV OFFSET-MAX, 80ns RESPONSE TIME, CDIP14, CERDIP-14 NXP Semiconductors LMC6772QMM vs LM119F
SM72375MME/NOPB Dual Micro-Power Rail-to-Rail Input CMOS Comparator with Open Drain Output 8-VSSOP -40 to 125 Texas Instruments LMC6772QMM vs SM72375MME/NOPB
LM219J DUAL COMPARATOR, 7000uV OFFSET-MAX, 80ns RESPONSE TIME, CDIP14, CERDIP-14 STMicroelectronics LMC6772QMM vs LM219J
SM72375MM/NOPB Dual Micro-Power Rail-to-Rail Input CMOS Comparator with Open Drain Output 8-VSSOP -40 to 125 Texas Instruments LMC6772QMM vs SM72375MM/NOPB

Related Parts for LMC6772QMM

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LMC6772QMM by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LMC6772QMM by Texas Instruments

  • Please alert me when LMC6772QMM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LMC6772QMM alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LMC6772QMM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LMC6772QMM alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LMC6772QMM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LMC6772QMM by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: