Part Details for LMC568CM/NOPB by Texas Instruments
Overview of LMC568CM/NOPB by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Part Details for LMC568CM/NOPB
LMC568CM/NOPB CAD Models
LMC568CM/NOPB Part Data Attributes
|
LMC568CM/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMC568CM/NOPB
Texas Instruments
Low Power Phase-Locked Loop 8-SOIC -25 to 100
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SO-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | PHASE LOCKED LOOP | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 9 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for LMC568CM/NOPB
This table gives cross-reference parts and alternative options found for LMC568CM/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMC568CM/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMC568CMX | IC PHASE LOCKED LOOP, PDSO8, M08A, PLL or Frequency Synthesis Circuit | National Semiconductor Corporation | LMC568CM/NOPB vs LMC568CMX |
LMC568CMX/NOPB | Low Power Phase-Locked Loop 8-SOIC 0 to 0 | Texas Instruments | LMC568CM/NOPB vs LMC568CMX/NOPB |
LMC568CMX | PHASE LOCKED LOOP, PDSO8, M08A | Texas Instruments | LMC568CM/NOPB vs LMC568CMX |
LMC568CM | PHASE LOCKED LOOP, PDSO8, SO-8 | Texas Instruments | LMC568CM/NOPB vs LMC568CM |
LMC568CM/NOPB | IC PHASE LOCKED LOOP, PDSO8, SO-8, PLL or Frequency Synthesis Circuit | National Semiconductor Corporation | LMC568CM/NOPB vs LMC568CM/NOPB |
LMC568CM | IC PHASE LOCKED LOOP, PDSO8, SO-8, PLL or Frequency Synthesis Circuit | National Semiconductor Corporation | LMC568CM/NOPB vs LMC568CM |