There are no models available for this part yet.
Overview of LMC568CMX/NOPB by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
CAD Models for LMC568CMX/NOPB by Texas Instruments
Part Data Attributes for LMC568CMX/NOPB by Texas Instruments
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Part Package Code
|
SOIC
|
Package Description
|
M08A
|
Pin Count
|
8
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.39.00.01
|
Analog IC - Other Type
|
PHASE LOCKED LOOP
|
JESD-30 Code
|
R-PDSO-G8
|
JESD-609 Code
|
e3
|
Length
|
4.9 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-25 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP8,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.75 mm
|
Supply Voltage-Max (Vsup)
|
9 V
|
Supply Voltage-Min (Vsup)
|
2 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
OTHER
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
3.9 mm
|
Alternate Parts for LMC568CMX/NOPB
This table gives cross-reference parts and alternative options found for LMC568CMX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMC568CMX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMC568CM/NOPB | Low Power Phase-Locked Loop 8-SOIC -25 to 100 | Texas Instruments | LMC568CMX/NOPB vs LMC568CM/NOPB |
LMC568CMX/NOPB | IC PHASE LOCKED LOOP, PDSO8, M08A, PLL or Frequency Synthesis Circuit | National Semiconductor Corporation | LMC568CMX/NOPB vs LMC568CMX/NOPB |
LMC568CM/NOPB | IC PHASE LOCKED LOOP, PDSO8, SO-8, PLL or Frequency Synthesis Circuit | National Semiconductor Corporation | LMC568CMX/NOPB vs LMC568CM/NOPB |
LMC568CM | IC PHASE LOCKED LOOP, PDSO8, SO-8, PLL or Frequency Synthesis Circuit | National Semiconductor Corporation | LMC568CMX/NOPB vs LMC568CM |
LMC568CMX | IC PHASE LOCKED LOOP, PDSO8, M08A, PLL or Frequency Synthesis Circuit | National Semiconductor Corporation | LMC568CMX/NOPB vs LMC568CMX |